Analog Devices ADG5433BRUZ

TSSOP-16-4.3mm Analog Switches / Multiplexers ROHS
$ 3.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG5433BRUZ.

Augswan

Datasheet24 pages12 years ago

Analog Devices

Farnell

iiiC

Inventory History

3 month trend:
-12.13%

CAD Models

Download Analog Devices ADG5433BRUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.87
$ 4.016
Stock
241,022
156,277
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
-3db Bandwidth
150 MHz
150 MHz
Propagation Delay
-
-
Turn-On Delay Time
196 ns
196 ns
Turn-Off Delay Time
106 ns
106 ns
Min Supply Voltage
9 V
9 V
Max Supply Voltage
40 V
40 V
Max Supply Current
55 µA
55 µA
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
On Resistance (RON)
-
-
Number of Channels
3
3
Number of Bits
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG5433BRUZ.

Related Parts

Analog DevicesADG5213BRUZ
4 160Ω SPST(SPST)-Normal Open/Normally closed TSSOP-16 Analog Switches / Multiplexers ROHS
Analog DevicesADG5413BRUZ-REEL7
10Ω 4 SPST(SPST)-Normal Open/Normally closed TSSOP-16 Analog Switches / Multiplexers ROHS
Analog DevicesADG5413BRUZ
High Voltage Latch-Up Proof, Quad SPST Switches

Descriptions

Descriptions of Analog Devices ADG5433BRUZ provided by its distributors.

TSSOP-16-4.3mm Analog Switches / Multiplexers ROHS
High Voltage Latch-up Proof Triple SPDT Switches
Analog Switch Triple SPDT 16-Pin TSSOP Tube
ANALOG DEVICES ADG5433BRUZAnalogue Switch, Triple Channel, SPDT, 3 Channels, 14 ohm, 9V to 40V,9V to22V, TSSOP, 16 Pins
TRIPLE 1-CHANNEL SGL POLE DOUBLE THROW SWITCH PDSO16
ANALOGUE SW, 3CH, SPDT, TSSOP-16;
IC SWITCH SPDT X 3 14OHM 16TSSOP
Analogue Sw, 3Ch, Spdt, Tssop-16; Ic Function:Analog Switch; Power Supply Type:Single & Dual Supply; Supply Voltage Range:9V To 40V, ± 9V To ± 22V; Ic Case/Package:Tssop; No. Of Pins:16Pins; No. Of Channels:3Channels Rohs Compliant: Yes |Analog Devices, Inc. ADG5433BRUZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADG5433BRUZ .