Analog Devices ADG5433BRUZ-REEL7

14Ω 3 SPDT(SPDT) TSSOP-16 Analog Switches / Multiplexers ROHS
$ 4.016
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG5433BRUZ-REEL7.

element14 APAC

Datasheet24 pages12 years ago

Analog Devices

Inventory History

3 month trend:
+54.34%

CAD Models

Download Analog Devices ADG5433BRUZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.016
$ 3.87
Stock
189,301
252,341
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
-3db Bandwidth
150 MHz
150 MHz
Propagation Delay
-
-
Turn-On Delay Time
196 ns
196 ns
Turn-Off Delay Time
106 ns
106 ns
Min Supply Voltage
9 V
9 V
Max Supply Voltage
40 V
40 V
Max Supply Current
55 µA
55 µA
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
On Resistance (RON)
-
-
Number of Channels
3
3
Number of Bits
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG5433BRUZ-REEL7.

Related Parts

Analog DevicesADG5412BRUZ
10Ω 4 SPST(SPST)-Normal Open TSSOP-16 Analog Switches / Multiplexers ROHS
Analog DevicesADG5436BRUZ
High Voltage Latch-Up Proof, Dual SPDT Switches | IC SWITCH DUAL SPDT 16TSSOP
Analog DevicesADG5236BRUZ
2 160Ω SPDT(SPDT) TSSOP-16 Analog Switches / Multiplexers ROHS

Descriptions

Descriptions of Analog Devices ADG5433BRUZ-REEL7 provided by its distributors.

14Ω 3 SPDT(SPDT) TSSOP-16 Analog Switches / Multiplexers ROHS
High Voltage Latch-up Proof Triple SPDT Switches
Analog Switch Triple SPDT 16-Pin TSSOP T/R
TRIPLE 1-CHANNEL SGL POLE DOUBLE THROW SWITCH PDSO16
ANALOGUE SW, 3CH, SPDT, TSSOP-16;
IC SWITCH SPDT X 3 14OHM 16TSSOP
SPDT, 3 Func, 1 Channel, CMOS, PDSO16
Analogue Sw, 3Ch, Spdt, Tssop-16; Ic Function:Analog Switch; Power Supply Type:Single & Dual Supply; Supply Voltage Range:9V To 40V, ± 9V To ± 22V; Ic Case/Package:Tssop; No. Of Pins:16Pins; No. Of Channels:3Channels Rohs Compliant: Yes |Analog Devices, Inc. ADG5433BRUZ-REEL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated