
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | ADG5413BRUZ-REEL7 | 807 | 1 | Cut Tape | ||||||||
| Analog Devices | ADG5413BRUZ-REEL7 | 1,564 | 1 | Tape & Reel | 7h | |||||||
| DigiKey | ADG5413BRUZ-REEL7CT-ND | 2,820 | 1 | Cut Tape | ||||||||
| Richardson RFPD | ADG5413BRUZ-REEL7 | Contact | 1K | 6h | ||||||||
| Arrow Electronics | ADG5413BRUZ-REEL7 | 0 | 1K |
Download datasheets and manufacturer documentation for Analog Devices ADG5413BRUZ-REEL7.
Download Analog Devices ADG5413BRUZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Analog Devices ADG5413BRUZ-REEL7 provided by its distributors.
Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:
Download datasheets and manufacturer documentation for Analog Devices ADG5413BRUZ-REEL7.