Analog Devices ADG5409BRUZ-REEL7

Analog Multiplexer Single 4: 1 16-Pin TSSOP T/R / IC MULTIPLEXER 2 X 4: 1 16TSSOP
$ 4.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG5409BRUZ-REEL7.

Newark

Datasheet18 pages10 years ago

Analog Devices

Augswan

Upverter

Arrow.cn

Inventory History

3 month trend:
-19.52%

CAD Models

Download Analog Devices ADG5409BRUZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.33
$ 4.33
Stock
309,008
563,642
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
-3db Bandwidth
50 MHz
50 MHz
Propagation Delay
-
-
Turn-On Delay Time
218 ns
218 ns
Turn-Off Delay Time
189 ns
189 ns
Min Supply Voltage
9 V
9 V
Max Supply Voltage
40 V
40 V
Max Supply Current
80 pA
80 pA
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
On Resistance (RON)
-
-
Number of Channels
4
-
Number of Bits
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG5409BRUZ-REEL7.

Related Parts

Analog DevicesADG5408BRUZ-REEL7
14Ω 1 TSSOP-16 Analog Switches / Multiplexers ROHS
Analog DevicesADG5404BRUZ-REEL7
Analog Multiplexer Single 4:1 Automotive 14-Pin TSSOP T/R
Analog DevicesADG508FBRUZ-REEL7
Analog Multiplexer, 8:1, Tssop-16 Rohs Compliant: Yes |Analog Devices, Inc. ADG508FBRUZ-REEL7
Analog DevicesDG409EUE+T
IC MULTIPLEXER DUAL 4X1 16TSSOP / Analog Multiplexer Dual 4:1 16-Pin TSSOP T/R
Analog DevicesMAX309CUE+
Precision, 8-Channel/Dual 4-Channel, High-Performance, CMOS Analog Multiplexers
Analog DevicesDG409CUE+
Improved, 8-Channel/Dual 4-Channel, CMOS Analog Multiplexers

Descriptions

Descriptions of Analog Devices ADG5409BRUZ-REEL7 provided by its distributors.

Analog Multiplexer Single 4:1 16-Pin TSSOP T/R / IC MULTIPLEXER 2 X 4:1 16TSSOP
Other Interface ICs; ADG5409BRUZ-REEL7; ANALOG DEVICES; 16; 40 V; 9 V; TSSOP
Multiplexer, Analogue, Tssop; Ic Function:Analog Multiplexer; Power Supply Type:Single & Dual Supply; Supply Voltage Range:9V To 40V, ± 9V To ± 22V; Ic Case/Package:Tssop; No. Of Pins:16Pins; No. Of Channels:2Channels Rohs Compliant: Yes |Analog Devices, Inc. ADG5409BRUZ-REEL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated