Analog Devices ADG5409BRUZ

Analog Multiplexer Single 4: 1 16-Pin TSSOP Tube / IC MULTIPLEXER 2 X 4: 1 16TSSOP
$ 4.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG5409BRUZ.

element14 APAC

Datasheet18 pages10 years ago

Analog Devices

Augswan

Upverter

TME

Inventory History

3 month trend:
-6.38%

CAD Models

Download Analog Devices ADG5409BRUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.33
$ 4.48
Stock
513,327
313,266
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
-3db Bandwidth
50 MHz
50 MHz
Propagation Delay
-
-
Turn-On Delay Time
218 ns
218 ns
Turn-Off Delay Time
189 ns
189 ns
Min Supply Voltage
9 V
9 V
Max Supply Voltage
40 V
40 V
Max Supply Current
80 pA
80 pA
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
On Resistance (RON)
-
-
Number of Channels
-
4
Number of Bits
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG5409BRUZ.

Related Parts

Analog DevicesADG5412BRUZ
10Ω 4 SPST(SPST)-Normal Open TSSOP-16 Analog Switches / Multiplexers ROHS
Analog DevicesADG5436BRUZ
High Voltage Latch-Up Proof, Dual SPDT Switches | IC SWITCH DUAL SPDT 16TSSOP
Analog DevicesADG5236BRUZ
2 160Ω SPDT(SPDT) TSSOP-16 Analog Switches / Multiplexers ROHS

Descriptions

Descriptions of Analog Devices ADG5409BRUZ provided by its distributors.

Analog Multiplexer Single 4:1 16-Pin TSSOP Tube / IC MULTIPLEXER 2 X 4:1 16TSSOP
14Ω 2 (SP4T) TSSOP-16 Analog Switches / Multiplexers ROHS
ANALOG DEVICES ADG5409BRUZ IC, MULTIPLEXER, DUAL, 4X1, 16TSSOP
High Voltage Latch-up Proof 4-Channel Multiplexer
Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16
IC SWITCH SP4T X 2 14OHM 16TSSOP
VFQFPN 5.00X5.00X0.90 MM, 0.50MM
IC MULTIPLEXER 2 X 4:1 16TSSOP
MICROCIRCUIT ANALOG MULTIPLEXER 04-CH
Multiplexer, Analogue, Tssop; Ic Function:Analog Multiplexer; Power Supply Type:Single & Dual Supply; Supply Voltage Range:9V To 40V, ± 9V To ± 22V; Ic Case/Package:Tssop; No. Of Pins:16Pins; No. Of Channels:2Channels Rohs Compliant: Yes |Analog Devices, Inc. ADG5409BRUZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADG5409BRUZ .