Analog Devices MAX309CUE+

Precision, 8-Channel/Dual 4-Channel, High-Performance, CMOS Analog Multiplexers
$ 8.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX309CUE+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

ShanghaiCT

iiiC

Future Electronics

Inventory History

3 month trend:
-0.19%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Analog DevicesDG409CUE+
Improved, 8-Channel/Dual 4-Channel, CMOS Analog Multiplexers
Analog DevicesDG408EUE+
DG408 Series 30 V 100 Ohm 1 Channel (1 x 8:1) Surface Mount Mux/Demux - TSSOP-16
Analog DevicesDG409EUE+
GULL WING Surface Mount ROHS3Compliant Multiplexer Switch IC 75dB 3pF 14pF 175Ohm 2pC
Texas InstrumentsTS5N412PW
10V, 2:1 (SPDT), 4-channel, analog switch 16-TSSOP -40 to 85
Texas InstrumentsTS5N412PWR
4-Bit 1-of-2 Fet Multiplexer/Demultiplexer High-Bandwidth Bus Switch 16-TSSOP -40 to 85
Texas InstrumentsTS5N412PWG4
4-Bit 1-of-2 Fet Multiplexer/Demultiplexer High-Bandwidth Bus Switch 16-TSSOP -40 to 85

Descriptions

Descriptions of Analog Devices MAX309CUE+ provided by its distributors.

Precision, 8-Channel/Dual 4-Channel, High-Performance, CMOS Analog Multiplexers
MAX309 Series 20 V 100 Ohm 2 Channel (2 x 4:1) Mux/Demux - TSSOP-16
DIFFERENTIAL MULTIPLEXER; Temperature Grade: COMMERCIAL; No. of Terminals: 16; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
ANALOGUE MUX, DUAL, 4:1, TSSOP-16; IC Function:Analog Multiplexer; Power Supply Type:Single & Dual Supply; Supply Voltage Range:5V to 30V, ± 5V to ± 20V; IC Case / Package:TSSOP; No. of Pins:16Pins; No. of Channels:2Channels RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated