Analog Devices ADG526AKP

Cmos Latched 8/16 Channel Analog Multiplexers | IC Multiplexer 16X1 28PLCC
$ 8.72

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG526AKP.

Augswan

Datasheet20 pages17 years ago

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADG526AKP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.72
$ 19.64
$ 19.64
Stock
116,474
189,527
189,527
Authorized Distributors
1
6
6
Case/Package
P
P
P
Number of Pins
28
28
28
Logic Function
-
-
-
Number of Inputs
16
16
16
Number of Outputs
1
1
1
Number of Circuits
1
1
1
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Supply Type
Dual, Single
-
-
Min Supply Voltage
10.8 V
10.8 V
10.8 V
Max Supply Voltage
16.5 V
16.5 V
16.5 V
Number of Channels
16
1
1

Related Parts

Analog DevicesADG506AKP
J BEND Surface Mount Not Qualified Non-RoHS Compliant Switch IC 68dB 5pF 44pF 300Ohm 4pC
Analog DevicesADG406BPZ-REEL
LC2MOS 8-/16-Channel High Performance Analog Multiplexers | IC MULTIPLEXER 16X1 28PLCC
Analog DevicesADG406BPZ
LC2MOS ± 15V 16 Channel High Performance Analog Multiplexer

Descriptions

Descriptions of Analog Devices ADG526AKP provided by its distributors.

CMOS LATCHED 8/16 CHANNEL ANALOG MULTIPLEXERS | IC MULTIPLEXER 16X1 28PLCC
Analog Multiplexer Single 16:1 28-Pin PLCC Tube
Ic,Analog Mux,Single,16-Channel,Cmos,Ldcc,28Pin,Plastic
ADG526A - 16-CHANNEL ANALOG MULT
The ADG526A and ADG527A are CMOS monolithic analog multiplexers with 16 single channels and dual 8 channels, respectively. On-chip latches facilitate microprocessor interfacing. The ADG526A switches one of 16 inputs to a common output, depending on the state of four binary addresses and an enable input. The ADG527A switches one of eight differential inputs to a common differential output, depending on the state of three binary addresses and an enable input. Both devices have TTL and 5 V CMOS logic-compatible digital inputs. The ADG526A and ADG527A are designed on an enhanced LC2MOS process that gives an increased signal capability of VSS to VDD and enables operation over a wide range of supply voltages. The devices can comfortably operate anywhere in the 10.8 V to 16.5 V single- or dual-supply range. These multiplexers also feature high switching speeds and low RON. Applications Data acquisition systems Communication systems Automatic test equipment Microprocessor controlled systems

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated