Analog Devices ADG506AKP

J BEND Surface Mount Not Qualified Non-RoHS Compliant Switch IC 68dB 5pF 44pF 300Ohm 4pC
$ 9.36

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG506AKP.

Augswan

Datasheet8 pages27 years ago

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADG506AKP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.36
$ 18.01
$ 18.01
Stock
162,800
195,954
195,954
Authorized Distributors
1
6
6
Case/Package
P
P
P
Number of Pins
28
28
28
Logic Function
-
-
-
Number of Inputs
16
16
16
Number of Outputs
1
1
1
Number of Circuits
1
1
1
Low Level Output Current
-
-
-
High Level Output Current
-
20 mA
20 mA
Supply Type
-
-
-
Min Supply Voltage
10.8 V
10.8 V
10.8 V
Max Supply Voltage
16.5 V
16.5 V
16.5 V
Number of Channels
16
-
-

Related Parts

Analog DevicesADG526AKPZ-REEL
Analog Multiplexer, 16:1, Plcc-28 Rohs Compliant: Yes |Analog Devices, Inc. ADG526AKPZ-REEL
Analog DevicesADG526AKPZ
CMOS Latched ± 15 V 16 Channel Analog Multiplexer
Analog DevicesADG406BPZ
LC2MOS ± 15V 16 Channel High Performance Analog Multiplexer

Descriptions

Descriptions of Analog Devices ADG506AKP provided by its distributors.

J BEND Surface Mount Not Qualified Non-RoHS Compliant Switch IC 68dB 5pF 44pF 300Ohm 4pC
CMOS 8-/16-Channel Analog Multiplexers | IC MULTIPLEXER 16X1 28PLCC
Analog Multiplexer Single 16:1 Automotive 28-Pin PLCC Tube
The ADG506A is a CMOS monolithic analog multiplexer with 16 channels. The ADG506A switches one of 16 inputs to a common output, depending on the state of four binary addresses and an enable input. It has TTL and 5 V CMOS logic compatible digital inputs. The ADG506A is designed on an enhanced LC2MOS process, which gives an increased signal capability of VSS to VDD and enables operation over a wide range of supply voltages. The devices can operate comfortably anywhere in the 10.8 V to 16.5 V single or dual supply range. This multiplexer also features high switching speeds and low RON.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADG506 AKP