Analog Devices ADG406BPZ

LC2MOS ± 15V 16 Channel High Performance Analog Multiplexer
$ 14.449
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG406BPZ.

HQonline

Datasheet20 pages16 years ago

Analog Devices

Upverter

Farnell

TME

Inventory History

3 month trend:
+3.52%

CAD Models

Download Analog Devices ADG406BPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.449
$ 14.69
Stock
225,768
196,115
Authorized Distributors
6
6
Case/Package
P
P
-3db Bandwidth
-
-
Propagation Delay
150 ns
-
Turn-On Delay Time
240 ns
-
Turn-Off Delay Time
110 ns
110 ns
Min Supply Voltage
-
-
Max Supply Voltage
25 V
25 V
Max Supply Current
200 µA
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
On Resistance (RON)
-
-
Number of Channels
16
1
Number of Bits
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesADG506AKPZ
16-Channel Multiplexer (Superior DG506A Replacement)
Analog DevicesADG526AKPZ-REEL
Analog Multiplexer, 16:1, Plcc-28 Rohs Compliant: Yes |Analog Devices, Inc. ADG526AKPZ-REEL
Analog DevicesADG407BPZ
MULTIPLEXER, ANALOGE, PLCC; Available until stocks are exhausted Alternative available

Descriptions

Descriptions of Analog Devices ADG406BPZ provided by its distributors.

LC2MOS ± 15V 16 Channel High Performance Analog Multiplexer
Multiplexer, Analogue, Plcc; Ic Function:Analog Multiplexer; Power Supply Type:Single Supply; Supply Voltage Range:10.8V To 13.2V, ± 13.5V To ± 16.5V; Ic Case/Package:Plcc; No. Of Pins:28Pins; No. Of Channels:1Channels Rohs Compliant: Yes |Analog Devices, Inc. ADG406BPZ
Configuration = 16:1 / Circuits = 1 / ON Delay ns = 240 / ON Resistance (Rds(on)) Ohm = 125 / Supply Current uA = 5 / Supply Voltage Max. V = 25 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = PLCC / Pins = 28 / Mounting Type = SMD / Packaging = Tube / Length mm = 11.6 / Width mm = 11.6 / Height mm = 3.9

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADG406BPZ .
  • ADG406BPZ.