Texas Instruments MPC506AP

16-Channel Single-Ended Input Analog Multiplexer 28-PDIP
$ 7.965

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MPC506AP.

Farnell

Datasheet19 pages12 years ago
Datasheet19 pages10 years ago
Datasheet19 pages13 years ago
Datasheet18 pages19 years ago
Datasheet15 pages23 years ago

Texas Instruments

Newark

iiiC

TME

Inventory History

3 month trend:
-0.04%

CAD Models

Download Texas Instruments MPC506AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

DG406 Series 20 V 16 Channel High-Performance CMOS Analog Multiplexer
Texas InstrumentsSN74AS250ANT
Multiplexer, AS Series, 1-Func, 16 Line Input, 1 Line Output, Inverted Output, TTL, PDIP24
Texas InstrumentsCD74HCT4351E
5-V, 8:1, 1-channel analog mutliplexer with latch & TTL inputs 20-PDIP -55 to 125
Texas InstrumentsCD74HC354E
High Speed CMOS Logic 8-Input Multiplexer/ egister with 3-State Outputs 20-PDIP -55 to 125
NXP Semiconductors74HC4067N,652
Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDIP24
Analog DevicesMAX337CPI
Differential Multiplexer, 1 Func, 8 Channel, CMOS, PDIP28, PLASTIC, DIP-28

Descriptions

Descriptions of Texas Instruments MPC506AP provided by its distributors.

16-Channel Single-Ended Input Analog Multiplexer 28-PDIP
Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDIP28
IC, MUX 16CH SP, DIP28, 506; No. of Circuits:1; Supply Current:700µA; On State Resistance Max:1.3kohm; Supply Voltage Range:± 15V; Operating Temperature Range:-40°C to +85°C; Analogue Switch Case Style:DIP; No. of Pins:28; Multiplexer Configuration:16:01; SVHC:No SVHC (18-Jun-2012); Analogue Multiplexer Type:16-Channel Single Pole; Base Number:506; IC Generic Number:506; Logic Function Number:506; No. of Channels:16; No. of Multiplexers:1; On Resistance Rds(on):1500ohm; On State Resistance Max:1.3kohm; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:DIP; Supply Voltage Max:22V; Supply Voltage Min:5V; Supply Voltage Source:Dual; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPC506AP.
  • MPC506AP..