Analog Devices ADG442BR

GULL WING Surface Mount Non-RoHS Compliant LC2MOS Switch IC 60dB 1Ohm -16.5V 110ns
$ 1.22

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG442BR.

DigiKey

Datasheet16 pages21 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADG442BR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.22
$ 2.245
$ 2.245
Stock
163,887
361,606
361,606
Authorized Distributors
1
6
6
Case/Package
SOIC N
R
R
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
-
110 ns
110 ns
Turn-Off Delay Time
-
60 ns
60 ns
Min Supply Voltage
-
10.8 V
10.8 V
Max Supply Voltage
25 V
25 V
25 V
Max Supply Current
-
80 µA
80 µA
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
4
4
4
Number of Bits
4
4
4

Related Parts

Analog DevicesADG222KR
IC SWITCH QUAD SPST 16SOIC / Circuit IC Switch 16-SOIC
Analog DevicesADG222KRZ
IC SWITCH QUAD SPST 16SOIC / Circuit IC Switch 16-SOIC
Analog DevicesADG713BR-REEL7
Analog Switch Quad SPST 16-Pin SOIC N T/R
Buffer/Line Driver Buffer, Non-Inverting 4 Element 1 Bits 5V 14-SOIC T/R
onsemi74F125SC
Buffer/Line Driver 4-CH Non-Inverting 3-ST Bipolar 14-Pin SOIC Rail
onsemi74F20SCX
NAND 74F20 74F Tape & Reel (TR) logic gate circuit 5ns @ 5V 50pF 1mA 20mA 2V 70C

Descriptions

Descriptions of Analog Devices ADG442BR provided by its distributors.

GULL WING Surface Mount Non-RoHS Compliant LC2MOS Switch IC 60dB 1Ohm -16.5V 110ns
IC SWITCH QUAD SPST 16SOIC / Circuit IC Switch 16-SOIC
SOIC-16 Analog Switches / Multiplexers ROHS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated