Analog Devices ADG222KR

IC Switch Quad SPST 16SOIC / Circuit IC Switch 16-SOIC

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG222KR.

DigiKey

Datasheet6 pages30 years ago

CAD Models

Download Analog Devices ADG222KR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.15
$ 2.15
Stock
78,157
285,437
285,437
Authorized Distributors
0
1
1
Case/Package
SOIC N
SOIC N
SOIC N
Number of Pins
16
16
16
Logic Function
-
-
-
Number of Circuits
-
-
-
Number of Inputs
4
4
4
Number of Outputs
4
4
4
Propagation Delay
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
25 V
25 V
25 V

Related Parts

Analog DevicesADG442BR
GULL WING Surface Mount Non-RoHS Compliant LC2MOS Switch IC 60dB 1Ohm -16.5V 110ns
Analog DevicesADG222KRZ
IC SWITCH QUAD SPST 16SOIC / Circuit IC Switch 16-SOIC
Analog DevicesADG713BR-REEL7
Analog Switch Quad SPST 16-Pin SOIC N T/R
Buffer/Line Driver Buffer, Non-Inverting 4 Element 1 Bits 5V 14-SOIC T/R
onsemi74F125SC
Buffer/Line Driver 4-CH Non-Inverting 3-ST Bipolar 14-Pin SOIC Rail
onsemi74F20SCX
NAND 74F20 74F Tape & Reel (TR) logic gate circuit 5ns @ 5V 50pF 1mA 20mA 2V 70C

Descriptions

Descriptions of Analog Devices ADG222KR provided by its distributors.

IC SWITCH QUAD SPST 16SOIC / Circuit IC Switch 16-SOIC
LC2MOS QUAD SPST SWITCH SPST, 4 Func, 1 Channel, CMOS, PDSO16
SOIC-16 Analog Switches / Multiplexers ROHS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated