Analog Devices ADG222KRZ

IC Switch Quad SPST 16SOIC / Circuit IC Switch 16-SOIC
$ 2.15

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG222KRZ.

DigiKey

Datasheet6 pages30 years ago

Inventory History

3 month trend:
-0.26%

Alternate Parts

Price @ 1000
$ 2.15
$ 6.065
Stock
285,437
84,916
Authorized Distributors
1
6
Case/Package
SOIC N
-
-3db Bandwidth
-
-
Propagation Delay
-
-
Turn-On Delay Time
-
-
Turn-Off Delay Time
-
-
Min Supply Voltage
-
-
Max Supply Voltage
25 V
-
Max Supply Current
-
-
Min Operating Temperature
-40 °C
0 °C
Max Operating Temperature
85 °C
70 °C
On Resistance (RON)
-
-
Number of Channels
4
4
Number of Bits
4
4

Related Parts

Analog DevicesADG222KR
IC SWITCH QUAD SPST 16SOIC / Circuit IC Switch 16-SOIC
Analog DevicesADG713BR-REEL7
Analog Switch Quad SPST 16-Pin SOIC N T/R
Analog DevicesADG511ABR
MIL-STD-883 GULL WING Not Qualified Non-RoHS Compliant Switch IC 68dB 50Ohm -5.5V 375ns
Buffer/Line Driver Buffer, Non-Inverting 4 Element 1 Bits 5V 14-SOIC T/R
onsemi74F125SC
Buffer/Line Driver 4-CH Non-Inverting 3-ST Bipolar 14-Pin SOIC Rail
onsemi74F20SCX
NAND 74F20 74F Tape & Reel (TR) logic gate circuit 5ns @ 5V 50pF 1mA 20mA 2V 70C

Descriptions

Descriptions of Analog Devices ADG222KRZ provided by its distributors.

IC SWITCH QUAD SPST 16SOIC / Circuit IC Switch 16-SOIC
LC2MOS QUAD SPST SWITCH SPST, 4 Func, 1 Channel, CMOS, PDSO16
SOIC-16 Analog Switches / Multiplexers ROHS
QUAD 1-CHANNEL SGL POLE SGL THROW SWITCH PDSO16

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADG222KRZ..