Analog Devices ADG439FBRZ

High Performance, 4-Channel, Fault-Protected Analog Multiplexer
$ 8.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG439FBRZ.

element14 APAC

Datasheet16 pages14 years ago
Datasheet20 pages16 years ago
Datasheet16 pages26 years ago

Analog Devices

iiiC

element14

DigiKey

Inventory History

3 month trend:
-85.67%

CAD Models

Download Analog Devices ADG439FBRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.13
$ 9.93
$ 9.93
Stock
278,981
215,423
215,423
Authorized Distributors
5
2
2
Case/Package
R
SOIC
SOIC
-3db Bandwidth
-
-
-
Propagation Delay
-
220 ns
220 ns
Turn-On Delay Time
250 ns
250 ns
250 ns
Turn-Off Delay Time
150 ns
150 ns
150 ns
Min Supply Voltage
15 V
-
-
Max Supply Voltage
25 V
25 V
25 V
Max Supply Current
200 µA
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
105 °C
105 °C
105 °C
On Resistance (RON)
-
-
-
Number of Channels
-
4
4
Number of Bits
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesADG438FBRZ
Analog Multiplexer Single 8:1 ±25 Volt 25 Volt 16-Pin SOIC N
Analog DevicesADG438FBRZ-REEL
High Performance, 8-Channel, Fault-Protected Analog Multiplexer
Analog DevicesADG442BRZ
70Ω 4 SPST(SPST)-Normal Open SOIC-16 Analog Switches / Multiplexers ROHS

Descriptions

Descriptions of Analog Devices ADG439FBRZ provided by its distributors.

High Performance, 4-Channel, Fault-Protected Analog Multiplexer
2 270Ω (SP4T) SOIC-16 Analog Switches / Multiplexers ROHS
ANALOG DEVICES ADG439FBRZ.ANALOG MULTIPLEXER, 4 X 1, NSOIC-16
Analog Multiplexer Dual 4:1 16-Pin SOIC N Tube
Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16
IC SWITCH SP4T X 2 270OHM 16SOIC
RF Amplifier lo Noise amp SMT, 6 - 18 GHz
IC MULTIPLEXER DUAL 4X1 16SOIC
Multiplexer, Analogue, Nsoic; Ic Function:Analog Multiplexer; Power Supply Type:Dual Supply; Supply Voltage Range:± 13.5V To ± 16.5V; Ic Case/Package:Nsoic; No. Of Pins:16Pins; No. Of Channels:2Channels; On Resistance Typ:270Ohm Rohs Compliant: Yes |Analog Devices, Inc. ADG439FBRZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADG439FBRZ .
  • ADG439FBRZ.