Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ADG442BRZ

70Ω 4 SPST(SPST)-Normal Open SOIC-16 Analog Switches / Multiplexers ROHS
$ 2.614
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG442BRZ.

element14 APAC

Datasheet16 pages12 years ago

Analog Devices

Upverter

TME

Farnell

Inventory History

3 month trend:
+101%

CAD Models

Download Analog Devices ADG442BRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.614
$ 2.468
$ 2.468
Stock
305,133
370,838
370,838
Authorized Distributors
6
6
6
Case/Package
R
R
R
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
110 ns
110 ns
110 ns
Turn-Off Delay Time
60 ns
60 ns
60 ns
Min Supply Voltage
10.8 V
10.8 V
10.8 V
Max Supply Voltage
25 V
25 V
25 V
Max Supply Current
80 µA
80 µA
80 µA
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
4
4
4
Number of Bits
4
4
4

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesADG444BRZ
70Ω 4 Single-pole single-throw (SPST) - Normally closed SOIC-16 Analog Switches, Multiplexers ROHS
Analog DevicesADG441BRZ-REEL
70Ω 4 SPST(SPST)-Normally closed SOP-16 Analog Switches / Multiplexers ROHS
Analog DevicesADG441BRZ
Analog Switch Quad Single Pole Single Throw ±22 Volt 25 Volt 16-Pin SOIC N

Descriptions

Descriptions of Analog Devices ADG442BRZ provided by its distributors.

70Ω 4 SPST(SPST)-Normal Open SOIC-16 Analog Switches / Multiplexers ROHS
ANALOG DEVICES - ADG442BRZ - ANALOG SWITCH, QUAD, SPST, SOIC-16
ANALOGUE SW, 4-CH, SPST-NC, NSOIC-16;
QUAD 1-CHANNEL SGL POLE SGL THROW SWITCH PDSO16
SPST, 4 Func, 1 Channel, CMOS, PDSO16
MICROCIRCUIT ANALOG SWITCH SPST QUAD
IC, ANALOG SWITCH, QUAD, SPST, SOIC-16;; IC, ANALOG SWITCH, QUAD, SPST, SOIC-16; Analog Switch Type:SPST; No. of Channels:4; On State Resistance Max:40ohm; Supply Voltage Range:4.5V to 5.5V; Analog Switch Case Style:SOIC; No. of Pins:16; Operating Temperature Min:-40°C

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADG442BRZ .
  • ADG442BRZ*
  • ADG442BRZ.
  • ADG442BRZ..