Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ADG417BRZ

LC2MOS Precision Mini-dip Analog Switch SPST, 1 Func, 1 Channel, Cmos, PDSO8
$ 3.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG417BRZ.

HQonline

Datasheet8 pages28 years ago

Analog Devices

Augswan

Newark

iiiC

Inventory History

3 month trend:
-71.07%

CAD Models

Download Analog Devices ADG417BRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.35
$ 3.62
Stock
386,814
404,355
Authorized Distributors
6
5
Case/Package
SOIC
R
-3db Bandwidth
-
-
Propagation Delay
-
-
Turn-On Delay Time
160 ns
160 ns
Turn-Off Delay Time
100 ns
100 ns
Min Supply Voltage
5 V
5 V
Max Supply Voltage
12 V
12 V
Max Supply Current
1 µA
1 µA
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
On Resistance (RON)
-
-
Number of Channels
1
1
Number of Bits
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Texas InstrumentsLM1881M/NOPB
IC VIDEO SYNC SEPARATOR 8SOIC / Video Separator IC NTSC, PAL, SECAM 8-SOIC Package
Texas InstrumentsLM1881M
IC VIDEO SYNC SEPARATOR 8-SOIC / Video Sync Separator 8-Pin SOIC Tube
NXP SemiconductorsP82B715TD,118
P82B715 Series 12 V 400 kHz 22 mA Surface Mount I2C-bus Extender - SOIC-8
NXP SemiconductorsP82B715TD,112
P82B715 Series 12 V 400 kHz 3000 pF Surface Mount I2C-bus Extender - SOIC-8
MicrochipHV508LG-G
LARGE LIQUID CRYSTAL DISPLAY DRIVER, 45V8 SOIC 3.90MM(.150IN) T/R
Texas InstrumentsTHS6092IDR
ROHS3Compliant DIFFERENTIAL GULL WING Driver Driver -40C~85C 100MHz 1.1W 56dB

Descriptions

Descriptions of Analog Devices ADG417BRZ provided by its distributors.

LC2MOS PRECISION MINI-DIP ANALOG SWITCH SPST, 1 Func, 1 Channel, CMOS, PDSO8
Analog Switch Single Pole Single Throw ±15 Volt 12 Volt 8-Pin SOIC N
35Ω 1 Single-pole single-throw (SPST) - Normally closed SOIC-8 Analog Switches, Multiplexers ROHS
Analogue Sw, 1-Ch, Spst-No, Soic-8; |Analog Devices, Inc. ADG417BRZ
1-CHANNEL SGL POLE SGL THROW SWITCH PDSO8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADG417BRZ .