Analog Devices ADG419BRZ

Analog Switch Single Pole Double Throw ±22 Volt 25 Volt 8-Pin SOIC N
$ 3.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG419BRZ.

element14 APAC

Datasheet12 pages15 years ago
Datasheet17 pages16 years ago
Datasheet17 pages16 years ago

Farnell

Analog Devices

iiiC

DigiKey

Inventory History

3 month trend:
+53.99%

CAD Models

Download Analog Devices ADG419BRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.21
$ 3.22
$ 3.22
Stock
740,855
616,817
616,817
Authorized Distributors
6
6
6
Case/Package
R
R
R
-3db Bandwidth
-
-
-
Propagation Delay
160 ns
-
-
Turn-On Delay Time
160 ns
160 ns
160 ns
Turn-Off Delay Time
160 ns
160 ns
160 ns
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
25 V
25 V
25 V
Max Supply Current
1 µA
1 µA
1 µA
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
125 °C
On Resistance (RON)
-
-
-
Number of Channels
1
1
1
Number of Bits
1
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG419BRZ.

Related Parts

Analog DevicesADG419BR-REEL7
GULL WING Surface Mount Non-RoHS Compliant Contains Lead Switch IC 80dB 6pF 35Ohm 15V
Analog DevicesADG419BR
Analog Switch Single Pole Double Throw ±22 Volt 25 Volt 8-Pin SOIC N
Analog DevicesADG419BR-REEL
GULL WING Surface Mount Not Qualified Non-RoHS Compliant Switch IC 80dB 6pF 35Ohm 15V

Descriptions

Descriptions of Analog Devices ADG419BRZ provided by its distributors.

Analog Switch Single Pole Double Throw ±22 Volt 25 Volt 8-Pin SOIC N
Analog Switch Single SPDT 8-Pin SOIC N Tube / IC SWITCH SPDT 8SOIC
35Ω 1 SPDT(SPDT) SOIC-8 Analog Switches / Multiplexers ROHS
ANALOG DEVICES - ADG419BRZ - ANALOGUE SWITCH, SPDT, PREC, 8SOIC
LC2MOS Precision Mini-DIP Analog Switch
ANLG SW SGL SPDT 22V/25V 8SOIC N
Analogue Switch, Spdt, 1, 25 Ohm, 4.5V To 5.5V, Soic, 8 Rohs Compliant: Yes |Analog Devices ADG419BRZ .
Analog Switch ICs LC2MOS, 8-SOIC
SPDT, 1 Func, 1 Channel, CMOS, PDSO8
Configuration = SPDT / Channels = 1 / ON Resistance (Rds(on)) Ohm = 25 / Supply Current pA = 100 / Supply Voltage Min. V = 10.8 / Supply Voltage Max. V = 13.2 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SOIC / Pins = 8 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tube / Length mm = 5 / Width mm = 4 / Height mm = 1.5 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADG419BRZ .
  • ADG419BRZ.