Analog Devices ADG413BRUZ

Analog Switch Quad Single Pole Single Throw ±15 Volt 12 Volt 16-Pin TSSOP
$ 5.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG413BRUZ.

HQonline

Datasheet16 pages15 years ago

Analog Devices

Upverter

iiiC

TME

Inventory History

3 month trend:
+107%

CAD Models

Download Analog Devices ADG413BRUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.56
$ 5.37
$ 5.37
Stock
218,155
214,762
214,762
Authorized Distributors
5
6
6
Case/Package
TSSOP
TSSOP
TSSOP
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
175 ns
175 ns
175 ns
Turn-Off Delay Time
145 ns
145 ns
145 ns
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
25 V
25 V
25 V
Max Supply Current
1 µA
1 µA
1 µA
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
4
4
4
Number of Bits
4
4
4

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG413BRUZ.

Related Parts

Analog DevicesADG412BRUZ
ANALOGUE SW, 4CH, SPST-NC, TSSOP-16; Available until stocks are exhausted Alternative available
Analog DevicesADG411BRUZ
ANALOGUE SW, 4CH, SPST-NO, TSSOP-16; Available until stocks are exhausted Alternative available
Analog DevicesADG411BRUZ-REEL7
35Ω 4 SPST(SPST)-Normally closed TSSOP-16 Analog Switches / Multiplexers ROHS

Descriptions

Descriptions of Analog Devices ADG413BRUZ provided by its distributors.

Analog Switch Quad Single Pole Single Throw ±15 Volt 12 Volt 16-Pin TSSOP
ANALOGUE SW, 4CH, SPST-NC/NO, TSSOP-16; Available until stocks are exhausted Alternative available
LC2MOS Precision Quad SPST Switch
IC SW SPST-NO/NCX4 35OHM 16TSSOP
模拟开关, 4通道, SPST-常闭/NO, TSSOP-16;
SPST, 4 Func, 1 Channel, CMOS, PDSO16
Analogue Sw, 4Ch, Spst-Nc/No, Tssop-16; Ic Function:Analog Switch; Power Supply Type:Single Supply; Supply Voltage Range:10.8V To 13.2V, ± 13.5V To ± 16.5V; Ic Case/Package:Tssop; No. Of Pins:16Pins; No. Of Channels:4Channels Rohs Compliant: Yes |Analog Devices, Inc. ADG413BRUZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated