Analog Devices ADG411BRUZ-REEL7

35Ω 4 SPST(SPST)-Normally closed TSSOP-16 Analog Switches / Multiplexers ROHS
$ 5.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG411BRUZ-REEL7.

HQonline

Datasheet16 pages15 years ago

Analog Devices

Upverter

DigiKey

Inventory History

3 month trend:
-4.37%

CAD Models

Download Analog Devices ADG411BRUZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.065
$ 4.9
$ 4.9
Stock
280,275
540,514
540,514
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
175 ns
175 ns
175 ns
Turn-Off Delay Time
145 ns
145 ns
145 ns
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
25 V
25 V
25 V
Max Supply Current
1 µA
1 µA
1 µA
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
125 °C
On Resistance (RON)
-
-
-
Number of Channels
4
4
4
Number of Bits
4
4
4

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG411BRUZ-REEL7.

Related Parts

Analog DevicesADG413BRUZ-REEL7
35Ω 4 SPST(SPST)-Normal Open/Normally closed TSSOP-16 Analog Switches / Multiplexers ROHS
Analog DevicesADG412BRUZ-REEL7
ANALOGUE SW, 4CH, SPST-NC, TSSOP-16; Available until stocks are exhausted
Analog DevicesADG413BRUZ
Analog Switch Quad Single Pole Single Throw ±15 Volt 12 Volt 16-Pin TSSOP

Descriptions

Descriptions of Analog Devices ADG411BRUZ-REEL7 provided by its distributors.

35Ω 4 SPST(SPST)-Normally closed TSSOP-16 Analog Switches / Multiplexers ROHS
Analogue Sw, 4Ch, Spst-No, Tssop-16; Ic Function:Analog Switch; Power Supply Type:Single Supply; Supply Voltage Range:10.8V To 13.2V, ± 13.5V To ± 16.5V; Ic Case/Package:Tssop; No. Of Pins:16Pins; No. Of Channels:4Channels Rohs Compliant: Yes |Analog Devices, Inc. ADG411BRUZ-REEL7
The ADG411, ADG412, and ADG413 are monolithic CMOS devices comprising four independently selectable switches. They are designed on an enhanced LC 2MOS process which provides low power dissipation yet gives high switching speed and low on resistance. The on resistance profile is very flat over the full analog input range ensuring excellent linearity and low distortion when switching audio signals. Fast switching speed coupled with high signal bandwidth also make the parts suitable for video signal switching. CMOS construction ensures ultra low power dissipation, making the parts ideally suited for portable and battery-powered instruments. The ADG411, ADG412, and ADG413 contain four independent SPST switches. The ADG411 and ADG412 differ only in that the digital control logic is inverted. The ADG411 switches are turned on with a logic low on the appropriate control input, while a logic high is required for the ADG412. The ADG413 has two switches with digital control logic similar to that of the ADG411 while the logic is inverted on the other two switches. Each switch conducts equally well in both directions when on, and each has an input signal range that extends to the supplies. In the off condition, signal levels up to the supplies are blocked. All switches exhibit break-before-make switching action for use in multiplexer applications. Inherent in the design is low charge injection for minimum transients when switching the digital inputs. PRODUCT HIGHLIGHTS 1. Extended signal range The ADG411, ADG412, and ADG413 are fabricated on an enhanced LC 2MOS, giving an increased signal range which extends fully to the supply rails. 2. Ultra low power dissipation 3. Low RON 4. Break-before-make switching This prevents channel shorting when the switches are configured as a multiplexer. 5. Single-supply operation For applications where the analog signal is unipolar, the ADG411, ADG412, and ADG413 can be operated from a single-rail power supply. The parts are fully specified with a single 12 V power supply and remain functional with single supplies as low as 5 V.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADG411BRUZREEL7