Analog Devices ADG408BRZ

MULTIPLEXER, ANALOGUE, NSOIC; Available until stocks are exhausted Alternative available
$ 6.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG408BRZ.

HQonline

Datasheet15 pages11 years ago

Analog Devices

Upverter

TME

iiiC

Inventory History

3 month trend:
-6.86%

CAD Models

Download Analog Devices ADG408BRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.2
$ 6.59
$ 6.59
Stock
897,312
914,406
914,406
Authorized Distributors
6
6
6
Case/Package
R
R
R
-3db Bandwidth
-
-
-
Propagation Delay
130 ns
-
-
Turn-On Delay Time
225 ns
225 ns
225 ns
Turn-Off Delay Time
150 ns
150 ns
150 ns
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
32 V
32 V
32 V
Max Supply Current
200 µA
-
-
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
125 °C
On Resistance (RON)
-
-
-
Number of Channels
1
1
1
Number of Bits
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG408BRZ.

Related Parts

Analog DevicesADG408BR
Analog Multiplexer Single 8:1 ±22 Volt 32 Volt 16-Pin SOIC N
Analog DevicesADG1208YRZ
Analog Multiplexer Single 8:1 16-Pin SOIC N Tube / IC MULTIPLEXER 8X1 16SOIC
Analog DevicesADG608BRZ
3 V/5 V, 4/8 Channel High Performance Analog Multiplexers | IC MULTIPLEXER 8X1 16SOIC

Descriptions

Descriptions of Analog Devices ADG408BRZ provided by its distributors.

MULTIPLEXER, ANALOGUE, NSOIC; Available until stocks are exhausted Alternative available
Analog Multiplexer Single 8:1 ±22 Volt 32 Volt 16-Pin SOIC N
LC2MOS, ±15 V, 8 Channel High Performance Analog Multiplexer
ANALOG DEVICES ADG408BRZIC, ANALOGUE SWITCH, 100OHM, 16SOIC
ANLG MUX SGL 8:1 22V/12V 16SOIC N
IC MUX ANALOG 8CH HI-PERF 16SOIC
CONN RCPT 2POS IDC 22-26AWG GOLD
Multiplexer, Analogue, Nsoic; Ic Function:Analog Multiplexer; Power Supply Type:Single Supply; Supply Voltage Range:12V, ± 15V; Ic Case/Package:Nsoic; No. Of Pins:16Pins; No. Of Channels:1Channels; On Resistance Typ:40Ohm Rohs Compliant: Yes |Analog Devices, Inc. ADG408BRZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADG408BRZ .
  • ADG408BRZ.