Analog Devices ADG408BR

Analog Multiplexer Single 8: 1 ±22 Volt 32 Volt 16-Pin SOIC N

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG408BR.

Augswan

Datasheet15 pages11 years ago

Upverter

Sierra IC

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADG408BR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.2
$ 6.2
Stock
298,684
896,277
896,277
Authorized Distributors
0
6
6
Case/Package
R
R
R
Number of Pins
16
16
16
Logic Function
-
-
-
Number of Inputs
8
8
8
Number of Outputs
1
1
1
Number of Circuits
1
1
1
Low Level Output Current
-
-
-
High Level Output Current
20 mA
20 mA
20 mA
Supply Type
-
-
-
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
32 V
32 V
32 V
Number of Channels
1
1
1

Related Parts

Analog DevicesADG408BRZ
MULTIPLEXER, ANALOGUE, NSOIC; Available until stocks are exhausted Alternative available
Analog DevicesADG408BRZ-REEL7
Analog Multiplexer Single 8:1 16-Pin SOIC N T/R / IC MULTIPLEXER 8X1 16SOIC
Analog DevicesADG408BRZ-REEL
MULTIPLEXER, ANALOGUE, NSOIC; Available until stocks are exhausted

Descriptions

Descriptions of Analog Devices ADG408BR provided by its distributors.

Analog Multiplexer Single 8:1 ±22 Volt 32 Volt 16-Pin SOIC N
GULL WING Surface Mount Non-RoHS Compliant Contains Lead Switch IC 75dB 11pF 40pF 100Ohm 20pC
Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16
LC2MOS 8-CHANNEL HIGH PERFORMANCE ANALOG MULTIPLEXER
Analogue Multiplexer, Single, 8 To 1, Nsoic-16
IC, ANALOGUE SWITCH, 100OHM, 16SOIC
The ADG408 is a monolithic CMOS analog multiplexer comprising 8 single channels. The ADG408 switches one of eight inputs to a common output as determined by the 3-bit binary address lines A0, A1 and A2. An EN input is used to enable or disable the device. When disabled, all channels are switched OFF. The ADG408 is designed on an enhanced LC2MOS process which provides low power dissipation yet gives high switching speed and low on resistance. Each channel conducts equally well in both directions when ON and has an input signal range which extends to the supplies. In the OFF condition, signal levels up to the supplies are blocked. All channels exhibit break before make switching action preventing momentary shorting when switching channels. Inherent in the design is low charge injection for minimum transients when switching the digital inputs.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADG408 BR