Analog Devices ADG333ABR

Analog Switch Quad Single Pole Double Throw ±20 Volt 30 Volt 20-Pin SOIC W

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG333ABR.

Upverter

Datasheet12 pages21 years ago

Augswan

RS (Formerly Allied Electronics)

iiiC

Newark

CAD Models

Download Analog Devices ADG333ABR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.553
$ 5.553
Stock
185,131
473,248
473,248
Authorized Distributors
0
6
6
Case/Package
SOIC W
SOIC W
SOIC W
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
175 ns
175 ns
175 ns
Turn-Off Delay Time
145 ns
145 ns
145 ns
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
30 V
30 V
30 V
Max Supply Current
250 µA
250 µA
250 µA
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
4
4
4
Number of Bits
4
4
4

Related Parts

MicrochipMCP2510-E/SO
CAN Interface, Controller, CAN Controller, SPI, 1 Mbps, 3 V, 5.5 V, SOIC, 18 Pins
Analog DevicesADM3222ARWZ
Dual Transmitter/Receiver RS-232 18-Pin SOIC W Tube
Analog DevicesADUM5000ARWZ
Module DC-DC 1-OUT 3V to 5.5V 0.5W 16-Pin SOIC W Tube / IC DGTL ISOLATOR W/DC-DC 16SOIC
MaxLinearSP3232EBCT-L
Dual Transmitter/Receiver RS-232 16-Pin SOIC W
MaxLinearSP385ECT-L
Enhanced +3V or +5V RS-232 Line Driver/Receiver | IC DVR/RCVR RS232 18SOIC
Analog DevicesADUM5401ARWZ-RL
Quad-Channel, 2.5 kV Isolators with Integrated DC-to-DC Converter (3/1 channel directionality)

Descriptions

Descriptions of Analog Devices ADG333ABR provided by its distributors.

Analog Switch Quad Single Pole Double Throw ±20 Volt 30 Volt 20-Pin SOIC W
SWITCH, QUAD, SPDT, 20 MA (CONTINUOUS), 44 V (MIN.), SINGLE POLE, -40 C, 85 C
Switch, SPDT, LOW POWER DISSIPATION, 12V, 20 LEAD PLASTIC SOP
Analog Switch Quad SPDT 20-Pin SOIC W Tube
IC SWITCH SPDT X 4 45OHM 20SOIC
The ADG333A is a monolithic complementary metal-oxide semiconductor (CMOS) device comprising four independently selectable single-pole, double-throw (SPDT) switches. It is designed on a linear compatible CMOS (LC2MOS) process, which provides low power dissipation yet achieves a high switching speed and a low on resistance. The on-resistance profile is very flat over the full analog input range, ensuring good linearity and low distortion when switching audio signals. High switching speed also makes the device suitable for video signal switching. CMOS construction ensures ultralow power dissipation, making the device ideally suited for portable, battery-powered instruments. When they are on, each switch conducts equally well in both directions and has an input signal range that extends to the power supplies. In the off condition, signal levels up to the supplies are blocked. All switches exhibit break-before-make switching action for use in multiplexer applications. Low charge inject is inherent in the design. Product Highlights Extended signal range. The ADG333A is fabricated on an enhanced LC2MOS process, giving an increased signal range which extends to the supply rails. Low power dissipation. Low RON. Single-supply operation. For applications in which the analog signal is unipolar, the ADG333A can be operated from a single rail power supply. The device is fully specified with a single 12 V supply. Applications Audio and video switching Battery-powered systems Test equipment Communication systems

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADG333-ABR