Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ADUM5000ARWZ

Module DC-DC 1-OUT 3V to 5.5V 0.5W 16-Pin SOIC W Tube / IC DGTL ISOLATOR W/DC-DC 16SOIC
$ 6.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADUM5000ARWZ.

Analog Devices

Datasheet16 pages13 years ago
Official datasheet0 pages0 years ago

Upverter

Farnell

Newark

iiiC

Inventory History

3 month trend:
-94.19%

CAD Models

Download Analog Devices ADUM5000ARWZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.79
$ 7.371
Stock
322,385
283,418
Authorized Distributors
6
6
Number of Channels
1
2
Channel Type
-
-
Data Rate
-
-
Isolation Voltage
2500 Vrms
2500 Vrms
Propagation Delay
-
-
Pulse Width Distortion (PWD)
-
-
Rise Time
-
-
Min Supply Voltage
3 V
-
Max Supply Voltage
5.5 V
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
105 °C
105 °C
Case/Package
SOIC W
SOIC W
Number of Pins
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADUM5000ARWZ.

Related Parts

MaxLinearSP3232EBCT-L
Dual Transmitter/Receiver RS-232 16-Pin SOIC W
Analog DevicesADUM5401ARWZ-RL
Quad-Channel, 2.5 kV Isolators with Integrated DC-to-DC Converter (3/1 channel directionality)
MicrochipMCP2510-E/SO
CAN Interface, Controller, CAN Controller, SPI, 1 Mbps, 3 V, 5.5 V, SOIC, 18 Pins
Analog DevicesADM3222ARWZ
Dual Transmitter/Receiver RS-232 18-Pin SOIC W Tube
Analog DevicesADUM5403CRWZ
Quad-Channel, 2.5 kV Isolators with Integrated DC-to-DC Converter (1/3 channel directionality)
MaxLinearSP232ACT-L/TR
IC DVR/RCVR RS232 5V SGL 16SOIC / Dual Transmitter/Receiver RS-232 16-Pin SOIC W T/R

Descriptions

Descriptions of Analog Devices ADUM5000ARWZ provided by its distributors.

Module DC-DC 1-OUT 3V to 5.5V 0.5W 16-Pin SOIC W Tube / IC DGTL ISOLATOR W/DC-DC 16SOIC
ANALOG DEVICES ADUM5000ARWZDigital Isolator, 1 Channel, 2.7 V, 5.5 V, WSOIC, 16 Pins
180MHz Fixed, 1 Ch, 3.3V/5V/3V/5.5V/2.7V, SOIC-16, SMD, 10.5mm × 7.6mm × 2.7mm
IC, ISO DC/DC CONV, 180MHz, SOIC-16; Pri; IC, ISO DC/DC CONV, 180MHz, SOIC-16; Primary Input Voltage:5.5V; No. of Outputs:2; Output Voltage:5V; Output Current:100mA; No. of Pins:16; Operating Temperature Range:-40°C to +105°C; MSL:MSL 1 - Unlimited

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADUM5000ARWZ .
  • ADUM5000ARWZ.