Analog Devices ADG3245BCPZ

e3 ADG3245 8x 1: 1 3-STATE decoder circuit 610MHz 15Ohm 225ps 2.5V
$ 1.587
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG3245BCPZ.

HQonline

Datasheet12 pages13 years ago

Analog Devices

Upverter

LKR

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-14.33%

CAD Models

Download Analog Devices ADG3245BCPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.587
$ 1.29
$ 1.29
Stock
221,560
105,613
105,613
Authorized Distributors
5
1
1
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
20
20
20
Logic Function
Translator
-
-
Number of Inputs
8
-
-
Number of Outputs
-
-
-
Number of Circuits
-
-
-
Low Level Output Current
25 mA
25 mA
25 mA
High Level Output Current
-25 mA
-25 mA
-25 mA
Supply Type
Single
-
-
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Number of Channels
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG3245BCPZ.

Related Parts

Analog DevicesADG3246BCP-REEL7
IC 10-BIT DRIVER, TRUE OUTPUT, QCC24, 4 X 4 MM, MO-220-VGGD-2, CSP-24, Bus Driver/Transceiver
Analog DevicesADG3246BCP
LFCSP-WQ-24(4x4) Signal Switches / Encoders & Decoders / Multiplexers ROHS
Analog DevicesADG758BCPZ
Analog Multiplexer Single 8:1 5.5 Volt 20-Pin LFCSingle Pole Ep

Descriptions

Descriptions of Analog Devices ADG3245BCPZ provided by its distributors.

e3 ADG3245 8x 1:1 3-STATE decoder circuit 610MHz 15Ohm 225ps 2.5V
2.3V~3.6V LFCSP-20 Signal Switches / Encoders & Decoders / Multiplexers ROHS
2.5 V/3.3 V, 8 Bit, 2 Port Level Translator, Bus Switch
IC BUS SWITCH 8 X 1:1 20LFCSP / Bus Switch 8 x 1:1 20-LFCSP (4x4)
2.2V/3.3v,8 Bit,2 Port Bus Sw/
Bus Switch 1-Element CMOS 8-IN 20-Pin LFCSP EP Tray
Bus Driver, 1-Func, 8-Bit, True Output, CMOS
0.225ns 8 8 1 2.3V 3.6V 25mA -25mA
Level Translator, 8Bit, Lfcsp-20
IC SW BUS 2.5-3.3V 8BIT 20LFCSP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated