Analog Devices ADG3246BCP

LFCSP-WQ-24(4x4) Signal Switches / Encoders & Decoders / Multiplexers ROHS
$ 1.07

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG3246BCP.

Arrow Electronics

Datasheet12 pages23 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADG3246BCP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.07
$ 2.736
$ 2.736
Stock
150,947
216,936
216,936
Authorized Distributors
1
6
6
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
24
24
24
Logic Function
-
Translator
Translator
Number of Inputs
-
10
10
Number of Outputs
-
-
-
Number of Circuits
-
-
-
Low Level Output Current
25 mA
25 mA
25 mA
High Level Output Current
-25 mA
-25 mA
-25 mA
Supply Type
-
Single
Single
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Number of Channels
-
-
-

Related Parts

Analog DevicesADG3245BCP-REEL7
IC 8-BIT DRIVER, TRUE OUTPUT, QCC20, 4 X 4 MM, MO-220-VGGD-1, CSP-20, Bus Driver/Transceiver
Analog DevicesADG3245BCP
LFCSP-20(4x4) Signal Switches / Encoders & Decoders / Multiplexers ROHS
Analog DevicesADG3245BCPZ
2.3V~3.6V LFCSP-20 Signal Switches / Encoders & Decoders / Multiplexers ROHS

Descriptions

Descriptions of Analog Devices ADG3246BCP provided by its distributors.

LFCSP-WQ-24(4x4) Signal Switches / Encoders & Decoders / Multiplexers ROHS
Bus Switch 1-Element CMOS 10-IN 24-Pin LFCSP EP Tray
Bus Driver, 1-Func, 10-Bit, True Output, CMOS
IC,Bus Switch,CMOS,LLCC,24PIN,CERAMIC
2.5V/3.3V DUAL 8/16-BIT 2 POR <NV
IC BUS SWITCH 10X1:1 24-LFCSP-WQ
IC SW BUS 2.5/3.3V 10BIT 24LFCSP
IC BUS SWITCH 10 X 1:1 24LFCSP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated