Analog Devices ADG3245BCP

LFCSP-20(4x4) Signal Switches / Encoders & Decoders / Multiplexers ROHS
$ 1.29

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG3245BCP.

Augswan

Datasheet12 pages10 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADG3245BCP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.29
$ 2.037
$ 2.037
Stock
134,991
266,649
266,649
Authorized Distributors
1
6
6
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
20
20
20
Logic Function
-
Translator
Translator
Number of Inputs
-
8
8
Number of Outputs
-
-
-
Number of Circuits
-
-
-
Low Level Output Current
25 mA
25 mA
25 mA
High Level Output Current
-25 mA
-25 mA
-25 mA
Supply Type
-
Single
Single
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Number of Channels
-
-
-

Related Parts

Analog DevicesADG3246BCP-REEL7
LFCSP-WQ-24(4x4) Signal Switches / Encoders & Decoders / Multiplexers ROHS
Analog DevicesADG3246BCP
LFCSP-WQ-24(4x4) Signal Switches / Encoders & Decoders / Multiplexers ROHS
Analog DevicesADG786BCP-REEL7
Analog Switch Triple SPDT 20-Pin LFCSP EP T/R

Descriptions

Descriptions of Analog Devices ADG3245BCP provided by its distributors.

LFCSP-20(4x4) Signal Switches / Encoders & Decoders / Multiplexers ROHS
Bus Switch 1-Element CMOS 8-IN 20-Pin LFCSP EP Tray
Bus Driver, 1-Func, 8-Bit, True Output, CMOS
IC FET BUS SWITCH 8X1:1 20-LFCSP
IC SW BUS 2.5/3.3V 8BIT 20LFCSP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated