Analog Devices ADG2128YCPZ-REEL7

I2C CMOS 8 X 12 Analog Switch Array with Dual/Single Supplies
$ 12.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG2128YCPZ-REEL7.

Upverter

Datasheet28 pages13 years ago
Datasheet28 pages14 years ago

Analog Devices

Augswan

Farnell

Newark

Inventory History

3 month trend:
-16.63%

CAD Models

Download Analog Devices ADG2128YCPZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.24
$ 12.01
$ 12.01
Stock
147,174
153,711
153,711
Authorized Distributors
6
5
5
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
-
-
-
Turn-Off Delay Time
-
-
-
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
5 V
5 V
5 V
Max Supply Current
-
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
-
-
-
Number of Bits
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG2128YCPZ-REEL7.

Related Parts

Analog DevicesADG2128BCPZ-REEL7
Analog Audio/Video 300MHz 8 x 12 32-Pin LFCSP EP T/R
Analog DevicesADG2188BCPZ-REEL7
Analog Audio/Video Crosspoint 300MHz 8 x 8 32-Pin LFCSP EP T/R
Analog DevicesADG2188BCPZ-HS-RL7
Analog Audio/Video Crosspoint 300MHz 8 x 8 32-Pin LFCSP EP T/R

Descriptions

Descriptions of Analog Devices ADG2128YCPZ-REEL7 provided by its distributors.

I2C CMOS 8 X 12 Analog Switch Array with Dual/Single Supplies
Analog Audio/Video 300MHz 8 x 12 32-Pin LFCSP EP T/R
1 210MHz LFCSP-32 Analog Switches - Special Purpose ROHS
IC CROSSPOINT SWIT 8X12 32LFCSP / Telecommunications, Ultrasound Switch IC 1 Channel 32-LFCSP-VQ (5x5)
±5V/+12V CMOS 8 X 12 Analog Sw
CROSSPOINT SW, ANALOGUE, 8X12, LFCSP-32
CROSS POINT SWITCH, 12 CHANNEL,
IC CROSSPOINT SWIT 8X12 32LFCSP
CROSSPOINT SW, ANALOGUE, 8X12, LFCSP-32; Crosspoint Switch Type:Analogue; Input / Output Configuration:-; Control Interface:I2C; Supply Voltage Min:-; Supply Voltage Max:12V; Digital IC Case:LFCSP; No. of Pins:32Pins RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADG2128YCPZREEL7