Analog Devices ADG2188BCPZ-REEL7

Analog Audio/Video Crosspoint 300MHz 8 x 8 32-Pin LFCSP EP T/R
$ 8.475
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG2188BCPZ-REEL7.

HQonline

Datasheet28 pages11 years ago

Analog Devices

Arrow Electronics

Augswan

Newark

Inventory History

3 month trend:
+3.51%

CAD Models

Download Analog Devices ADG2188BCPZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.475
$ 9.22
Stock
176,070
173,353
Authorized Distributors
6
5
Case/Package
LFCSP EP
-
-3db Bandwidth
-
-
Propagation Delay
-
-
Turn-On Delay Time
-
-
Turn-Off Delay Time
-
-
Min Supply Voltage
5 V
5 V
Max Supply Voltage
5 V
5 V
Max Supply Current
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
125 °C
On Resistance (RON)
-
-
Number of Channels
-
-
Number of Bits
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG2188BCPZ-REEL7.

Related Parts

Analog DevicesADG2128BCPZ-REEL7
Analog Audio/Video 300MHz 8 x 12 32-Pin LFCSP EP T/R
Analog DevicesADG2108BCPZ-REEL7
Analog Audio/Video Crosspoint 300MHz 10 x 8 32-Pin LFCSP EP T/R
Analog DevicesADG2188YCPZ-HS-RL7
Analog Audio/Video Crosspoint 300MHz 8 x 8 32-Pin LFCSP EP T/R

Descriptions

Descriptions of Analog Devices ADG2188BCPZ-REEL7 provided by its distributors.

Analog Audio/Video Crosspoint 300MHz 8 x 8 32-Pin LFCSP EP T/R
1 210MHz LFCSP-32 Analog Switches - Special Purpose ROHS
IC CROSSPOINT SWITCH 8X8 32LFCSP / IC CMOS 8 × 8 Unbuffered Analog Switch Array with Dual/Single Supplies
ANLG AUD/VID CROSSPOINT 300MHZ 8 X 8 32LFCSP EP
Cross Point Switch, 1 Func, 8 Channel, CMOS
CROSSPOINT SWITCH, ANALOGUE, LFCSP-EP;
IC CROSSPOINT SWITCH 8X8 32LFCSP
CONN RCPT 40POS 0.016 GOLD SMD
The ADG2188 is an analog cross point switch with an array size of 8 × 8. The switch array is arranged so that there are eight columns by eight rows, for a total of 64 switch channels. The array is bidirectional, and the rows and columns can be configured as either inputs or outputs. Each of the 64 switches can be addressed and configured through the I2C-compatible interface. Standard, full speed, and high speed (3.4 MHz) I2C interfaces are supported. Any simultaneous switch combination is allowed. An additional feature of the ADG2188 is that switches can be updated simultaneously, using the LDSW command. In addition, a RESET option allows all of the switch channels to be reset/off. At power on, all switches are in the off condition. The device is packaged in a 32-lead, 5 mm × 5 mm LFCSP_VQ. Applications AV Switching in TV Automotive Infotainment AV Receivers CCTV Ultrasound Applications KVM Switching Telecom Applications Test Equipment/instrumentation PBX Systems

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADG2188BCPZREEL7