Analog Devices ADG2188BCPZ-HS-RL7

Analog Audio/Video Crosspoint 300MHz 8 x 8 32-Pin LFCSP EP T/R

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG2188BCPZ-HS-RL7.

Analog Devices

Datasheet28 pages11 years ago

Arrow Electronics

SHENGYU ELECTRONICS

Related Parts

Analog DevicesADG2128BCPZ-HS-RL7
I2C CMOS 8 X 12 Analog Switch Array with Dual/Single Supplies
Analog DevicesADG2128YCPZ-REEL7
I2C CMOS 8 X 12 Analog Switch Array with Dual/Single Supplies
Analog DevicesADG2128BCPZ-REEL7
Analog Audio/Video 300MHz 8 x 12 32-Pin LFCSP EP T/R

Descriptions

Descriptions of Analog Devices ADG2188BCPZ-HS-RL7 provided by its distributors.

Analog Audio/Video Crosspoint 300MHz 8 x 8 32-Pin LFCSP EP T/R
High Speed I2C CMOS 8X8 Analog Switch
CROSS POINT SWITCH, 1 FUNC, 8 CH
IC CROSSPOINT SWITCH 8X8 32LFCSP
The ADG2188 is an analog cross point switch with an array size of 8 × 8. The switch array is arranged so that there are eight columns by eight rows, for a total of 64 switch channels. The array is bidirectional, and the rows and columns can be configured as either inputs or outputs. Each of the 64 switches can be addressed and configured through the I2C-compatible interface. Standard, full speed, and high speed (3.4 MHz) I2C interfaces are supported. Any simultaneous switch combination is allowed. An additional feature of the ADG2188 is that switches can be updated simultaneously, using the LDSW command. In addition, a RESET option allows all of the switch channels to be reset/off. At power on, all switches are in the off condition. The device is packaged in a 32-lead, 5 mm × 5 mm LFCSP_VQ. Applications AV Switching in TV Automotive Infotainment AV Receivers CCTV Ultrasound Applications KVM Switching Telecom Applications Test Equipment/instrumentation PBX Systems

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADG2188BCPZHSRL7