Analog Devices ADG202AKRZ-REEL7

Analog Switch Quad SPST 16-Pin SOIC N T/R
$ 5.587
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG202AKRZ-REEL7.

Analog Devices

Datasheet6 pages30 years ago
Official datasheet0 pages0 years ago

iiiC

Inventory History

3 month trend:
-53.46%

CAD Models

Download Analog Devices ADG202AKRZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.587
$ 5.843
$ 5.843
Stock
185,089
476,196
476,196
Authorized Distributors
6
6
6
Case/Package
R
R
R
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
300 ns
300 ns
300 ns
Turn-Off Delay Time
250 ns
250 ns
250 ns
Min Supply Voltage
-
-
-
Max Supply Voltage
25 V
25 V
25 V
Max Supply Current
2 mA
2 mA
2 mA
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
125 °C
On Resistance (RON)
-
-
-
Number of Channels
4
4
4
Number of Bits
4
4
4

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesADG442BRZ
70Ω 4 SPST(SPST)-Normal Open SOIC-16 Analog Switches / Multiplexers ROHS
Analog DevicesADG212AKRZ
ANALOG DEVICES ADG212AKRZAnalogue Switch, SPST, 4 Channels, 115 ohm,15V, SOIC, 16 Pins
Analog DevicesADG201AKRZ
ANALOG DEVICES ADG201AKRZAnalogue Switch, SPST, 4 Channels, 60 ohm,15V, SOIC, 16 Pins

Descriptions

Descriptions of Analog Devices ADG202AKRZ-REEL7 provided by its distributors.

Analog Switch Quad SPST 16-Pin SOIC N T/R
ANALOGUE SW, 4CH, SPST-NC, SOIC-16;
LC2MOS ±15V Quad SPST Switch
QUAD SPST SWITCH IC
模拟开关, 4通道, SPST-常闭, SOIC-16;
SPST, 1 CHANNEL, CMOS, PDSO16

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADG202AKRZREEL7