Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ADG202AKRZ

Analog Switch Quad Single Pole Single Throw ±22 Volt 25 Volt 16-Pin SOIC N
$ 6.717
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG202AKRZ.

JRH Electronics

Datasheet6 pages30 years ago

Analog Devices

iiiC

Arrow Electronics

Inventory History

3 month trend:
+111%

CAD Models

Download Analog Devices ADG202AKRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.717
$ 6.347
$ 6.347
Stock
417,335
241,147
241,147
Authorized Distributors
6
6
6
Case/Package
R
R
R
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
300 ns
300 ns
300 ns
Turn-Off Delay Time
250 ns
250 ns
250 ns
Min Supply Voltage
-
-
-
Max Supply Voltage
25 V
25 V
25 V
Max Supply Current
2 mA
2 mA
2 mA
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
125 °C
On Resistance (RON)
-
-
-
Number of Channels
4
4
4
Number of Bits
4
4
4

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesADG442BRZ
70Ω 4 SPST(SPST)-Normal Open SOIC-16 Analog Switches / Multiplexers ROHS
Analog DevicesADG212AKRZ
ANALOG DEVICES ADG212AKRZAnalogue Switch, SPST, 4 Channels, 115 ohm,15V, SOIC, 16 Pins
Analog DevicesADG201AKRZ
ANALOG DEVICES ADG201AKRZAnalogue Switch, SPST, 4 Channels, 60 ohm,15V, SOIC, 16 Pins

Descriptions

Descriptions of Analog Devices ADG202AKRZ provided by its distributors.

Analog Switch Quad Single Pole Single Throw ±22 Volt 25 Volt 16-Pin SOIC N
4 90Ω SPST(SPST)-Normal Open SOIC-16 Analog Switches / Multiplexers ROHS
Analogue Sw, 4Ch, Spst-Nc, Soic-16; |Analog Devices, Inc. ADG202AKRZ
ANLG SW QUAD SPST 22V/25V 16SOIC N
IC MCU 32BIT 192KB FLASH 64TFBGA
1-CHANNEL SGL POLE SGL THROW SWITCH PDSO16
4xSPST Analog Switch +-15V SO16

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADG202AKRZ.