Analog Devices ADG1434YRUZ

Quad SPDT iCMOS switch, TSSOP-20, ANALOG DEVICES ADG1434YRUZ
$ 6.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG1434YRUZ.

HQonline

Datasheet20 pages16 years ago

Analog Devices

Augswan

iiiC

DigiKey

Inventory History

3 month trend:
-39.74%

CAD Models

Download Analog Devices ADG1434YRUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.62
$ 6.48
Stock
339,513
404,156
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
-3db Bandwidth
200 MHz
200 MHz
Propagation Delay
-
-
Turn-On Delay Time
170 ns
170 ns
Turn-Off Delay Time
75 ns
75 ns
Min Supply Voltage
5 V
5 V
Max Supply Voltage
16.5 V
16.5 V
Max Supply Current
475 µA
475 µA
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
On Resistance (RON)
-
-
Number of Channels
-
4
Number of Bits
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG1434YRUZ.

Related Parts

Analog DevicesADG1234YRUZ
ANALOG DEVICES - ADG1234YRUZ - SWITCH QUAD SPDT, SMD, TSSOP16
Analog DevicesADG1234YRUZ-REEL7
Low Capacitance, Triple/Quad SPDT +-15 V/+12 V i CMOS Switches | IC SWITCH QUAD SPDT 20TSSOP
Analog DevicesADG1412YRUZ
1.5 Ω On Resistance, ±15 V/+12 V/±5 V, iCMOS®, Quad SPST Switch
NXP SemiconductorsPCA9665PW,118
Parallel Bus to I2C BusController I2C Interface 2.5V/3.3V 20-Pin TSSOP T/R

Descriptions

Descriptions of Analog Devices ADG1434YRUZ provided by its distributors.

Quad SPDT iCMOS switch, TSSOP-20, ANALOG DEVICES ADG1434YRUZ
Analogue Sw, 4Ch, Spdt, Tssop-20; Ic Function:Analog Switch; Power Supply Type:Single & Dual Supply; Supply Voltage Range:5V To 16.5V, ± 4.5V To ± 16.5V; Ic Case/Package:Tssop; No. Of Pins:20Pins; No. Of Channels:4Channels Rohs Compliant: Yes |Analog Devices, Inc. ADG1434YRUZ
Configuration = SPDT / Channels = 4 / ON Resistance (Rds(on)) Ohm = 9 / ON Delay ns = 425 / Supply Current uA = 1 / Supply Voltage Min. V = 5 / Supply Voltage Max. V = 16.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = TSSOP / Pins = 20 / Mounting Type = SMD / Packaging = Tube / Length mm = 6.5 / Width mm = 4.4 / Height mm = 1.1 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADG1434YRUZ .