Analog Devices ADG1234YRUZ

Analog Devices - ADG1234YRUZ - Switch Quad SPDT, SMD, TSSOP16
$ 5.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG1234YRUZ.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

Upverter

Augswan

iiiC

Inventory History

3 month trend:
-6.97%

CAD Models

Download Analog Devices ADG1234YRUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.135
$ 5.85
Stock
197,517
267,231
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
-3db Bandwidth
900 MHz
900 MHz
Propagation Delay
-
-
Turn-On Delay Time
140 ns
140 ns
Turn-Off Delay Time
45 ns
45 ns
Min Supply Voltage
10.8 V
5 V
Max Supply Voltage
13.2 V
16.5 V
Max Supply Current
475 µA
475 µA
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
On Resistance (RON)
-
-
Number of Channels
4
-
Number of Bits
4
4

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesADG1434YRUZ
Quad SPDT iCMOS switch, TSSOP-20, ANALOG DEVICES ADG1434YRUZ
Analog DevicesADG1434YRUZ-REEL7
Other Interface ICs; ADG1434YRUZ-REEL7; ANALOG DEVICES; 20; 16.5 V; 5 V; TSSOP
Analog DevicesADG1411YRUZ
Analog Switch Quad SPST Automotive 16-Pin TSSOP Tube / IC SWITCH QUAD SPST 16TSSOP
NXP SemiconductorsPCA9665PW,118
Parallel Bus to I2C BusController I2C Interface 2.5V/3.3V 20-Pin TSSOP T/R

Descriptions

Descriptions of Analog Devices ADG1234YRUZ provided by its distributors.

ANALOG DEVICES - ADG1234YRUZ - SWITCH QUAD SPDT, SMD, TSSOP16
Analogue Sw, 4Ch, Spdt, Tssop-20; Ic Function:Analog Switch; Power Supply Type:Single & Dual Supply; Supply Voltage Range:± 5V To ± 16.5V; Ic Case/Package:Tssop; No. Of Pins:20Pins; No. Of Channels:4Channels; Interfaces:Parallel Rohs Compliant: Yes |Analog Devices, Inc. ADG1234YRUZ
The ADG1233 and ADG1234 are monolithic iCMOS analog switches comprising three independently selectable single pole, double throw (SPDT) switches and four independently selectable SPDT switches, respectively. All channels exhibit break-before-make switching action preventing momentary shorting when switching channels. An EN input on the ADG1233 and ADG1234 is used to enable or disable the device. When disabled, all channels are switched off. The iCMOS (industrial-CMOS) modular manufacturing process combines high voltage complementary metal-oxide semiconductor (CMOS) and bipolar technologies. It enables the development of a wide range of high performance analog ICs capable of 33 V operation in a footprint that no other generation of high voltage parts has been able to achieve. Unlike analog ICs using conventional CMOS processes, iCMOS components can tolerate high supply voltages while providing increased performance, dramatically lower power consumption, and reduced package size.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADG1234YRUZ .