
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | ADG1236YRUZ-REEL7 | 641 | 1 | Cut Tape | ||||||||
| Arrow Electronics | ADG1236YRUZ-REEL7 | 780 | 1 | |||||||||
| Analog Devices | ADG1236YRUZ-REEL7 | 94 | 1K | Tape & Reel | 5h | |||||||
| DigiKey | 505-ADG1236YRUZ-REEL7CT-ND | 467 | 1 | Cut Tape | ||||||||
| Farnell | ADG1236YRUZ-REEL7 | 641 | 1 | Cut Tape | 21h |
Download datasheets and manufacturer documentation for Analog Devices ADG1236YRUZ-REEL7.
Download Analog Devices ADG1236YRUZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
Footprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Analog Devices ADG1236YRUZ-REEL7 provided by its distributors.
Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:
Download datasheets and manufacturer documentation for Analog Devices ADG1236YRUZ-REEL7.