Analog Devices ADG1313YRUZ

+-15 V/12 V Quad SPST Switches | IC Switch Quad SPST 16TSSOP
$ 1.692
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG1313YRUZ.

SHENGYU ELECTRONICS

Datasheet12 pages17 years ago

Analog Devices

TME

DigiKey

Inventory History

3 month trend:
+1.95%

CAD Models

Download Analog Devices ADG1313YRUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.692
$ 1.797
Stock
198,556
192,431
Authorized Distributors
5
3
Case/Package
TSSOP
TSSOP
-3db Bandwidth
600 MHz
600 MHz
Propagation Delay
-
-
Turn-On Delay Time
125 ns
125 ns
Turn-Off Delay Time
50 ns
50 ns
Min Supply Voltage
5 V
5 V
Max Supply Voltage
16.5 V
16.5 V
Max Supply Current
380 µA
380 µA
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
105 °C
105 °C
On Resistance (RON)
-
-
Number of Channels
4
4
Number of Bits
4
4

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG1313YRUZ.

Related Parts

Analog DevicesADG1312YRUZ
4 200Ω SPST(SPST)-Normal Open TSSOP-16 Analog Switches / Multiplexers ROHS
Analog DevicesADG1311YRUZ-REEL7
4 200Ω SPST(SPST)-Normally closed TSSOP-16 Analog Switches / Multiplexers ROHS
Analog DevicesADG1311YRUZ
4 200Ω SPST(SPST)-Normally closed TSSOP-16 Analog Switches / Multiplexers ROHS
NXP SemiconductorsPCA9665PW,118
Parallel Bus to I2C BusController I2C Interface 2.5V/3.3V 20-Pin TSSOP T/R

Descriptions

Descriptions of Analog Devices ADG1313YRUZ provided by its distributors.

+-15 V/12 V Quad SPST Switches | IC SWITCH QUAD SPST 16TSSOP
IC, SWITCH, QUAD SPST, SMD, TSSOP16 - More Details
Analog Switch Quad SPST 16-Pin TSSOP Tube
IC SW SPST-NO/NC 200OHM 16TSSOP
+/-15V QUAD SWITCH/MUX, STD PE
SPST, 4 FUNC, 1 CHANNEL, CMOS, P
ANALOG SWITCH, QUAD, SPST, TSSOP-16; No. of Channels:4Channels; Analogue Switch Type:SPST; On State Resistance Max:200ohm; Supply Voltage Range:12V, ± 15V; Analogue Switch Case:TSSOP; No. of Pins:16Pins; Operating Temperature Min:-40°C; Operating Temperature Max:105°C; Product Range:ADG1313 Series; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (07-Jul-2017)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated