Analog Devices ADG1236YRUZ

Low Capacitance, Low Charge Injection, ±15 V/12 V iCMOS, Dual SPDT Switch
$ 3.484
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG1236YRUZ.

Analog Devices

Official datasheet0 pages0 years ago

Newark

HQonline

Augswan

TME

Inventory History

3 month trend:
-20.10%

CAD Models

Download Analog Devices ADG1236YRUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.484
$ 3.537
Stock
332,319
228,764
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
-3db Bandwidth
1 GHz
1 GHz
Propagation Delay
150 ns
-
Turn-On Delay Time
150 ns
150 ns
Turn-Off Delay Time
90 ns
90 ns
Min Supply Voltage
10.8 V
5 V
Max Supply Voltage
13.2 V
16.5 V
Max Supply Current
230 µA
230 µA
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
On Resistance (RON)
-
-
Number of Channels
2
2
Number of Bits
2
2

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG1236YRUZ.

Related Parts

Analog DevicesADG1212YRUZ
Low Capacitance, Low Charge Injection, ±15 V/+12 V iCMOS Quad SPST Switch
Analog DevicesADG1212YRUZ-REEL7
4 190Ω SPST(SPST)-Normal Open TSSOP-16 Analog Switches / Multiplexers ROHS
Analog DevicesADG1213YRUZ
4 190Ω SPST(SPST)-Normal Open/Normally closed TSSOP-16 Analog Switches / Multiplexers ROHS

Descriptions

Descriptions of Analog Devices ADG1236YRUZ provided by its distributors.

Low Capacitance, Low Charge Injection, ±15 V/12 V iCMOS, Dual SPDT Switch
Analog Switch Dual Single Pole Double Throw 16-Pin TSSOP
Analogue Switch, Dual Channel, Spdt, 2, 190 Ohm, 10.8V To 13.2V, Tssop, 16 Rohs Compliant: Yes |Analog Devices ADG1236YRUZ .
ANALOGUE SWITCH, SPDT, 2-CH, TSSOP-16;
IC SWITCH SPDTX2 190OHM 16TSSOP
+/- 15V DUAL SPDT LOW CAP I.C.
TRIMMER 1K OHM 0.25W GW TOP ADJ
C8051F52XA/C8051F53XA EVAL BRD

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADG1236YRUZ .