Analog Devices ADG1213YRUZ

4 190Ω SPST(SPST)-Normal Open/Normally closed TSSOP-16 Analog Switches / Multiplexers ROHS
$ 3.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG1213YRUZ.

Upverter

Datasheet16 pages13 years ago
Datasheet16 pages17 years ago

Analog Devices

element14 APAC

TME

iiiC

Inventory History

3 month trend:
-14.70%

CAD Models

Download Analog Devices ADG1213YRUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.86
$ 3.8
Stock
184,328
208,117
Authorized Distributors
6
5
Case/Package
TSSOP
TSSOP
-3db Bandwidth
1 GHz
1 GHz
Propagation Delay
-
-
Turn-On Delay Time
130 ns
130 ns
Turn-Off Delay Time
115 ns
115 ns
Min Supply Voltage
5 V
5 V
Max Supply Voltage
16.5 V
16.5 V
Max Supply Current
380 µA
380 µA
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
On Resistance (RON)
-
-
Number of Channels
4
4
Number of Bits
4
4

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG1213YRUZ.

Related Parts

Analog DevicesADG1212YRUZ
Low Capacitance, Low Charge Injection, ±15 V/+12 V iCMOS Quad SPST Switch
Analog DevicesADG1212YRUZ-REEL7
4 190Ω SPST(SPST)-Normal Open TSSOP-16 Analog Switches / Multiplexers ROHS
Analog DevicesADG1236YRUZ
Low Capacitance, Low Charge Injection, ±15 V/12 V iCMOS, Dual SPDT Switch

Descriptions

Descriptions of Analog Devices ADG1213YRUZ provided by its distributors.

4 190Ω SPST(SPST)-Normal Open/Normally closed TSSOP-16 Analog Switches / Multiplexers ROHS
Low Capacitance, Low Charge Injection, ±15 V/+12 V iCMOS Quad SPST Switch
Analog Switch Quad Single Pole Single Throw 16-Pin TSSOP
+/-15V QUAD SWITCH/MUX WITH LO
ANALOGUE SW , 4CH, SPST, TSSOP-16;
IC SW SPST-NO/NC 190OHM 16TSSOP
SPST, 4 Func, 1 Channel, CMOS, PDSO16
Analogue Sw , 4Ch, Spst, Tssop-16; Ic Function:Analog Switch; Power Supply Type:Single & Dual Supply; Supply Voltage Range:5V To 16.5V, ± 4.5V To ± 16.5V; Ic Case/Package:Tssop; No. Of Pins:16Pins; No. Of Channels:4Channels Rohs Compliant: Yes |Analog Devices, Inc. ADG1213YRUZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADG1213YRUZ .