Analog Devices ADG1209YRUZ-REEL7

2 200Ω (SP4T) TSSOP-16 Analog Switches / Multiplexers ROHS
$ 5.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG1209YRUZ-REEL7.

HQonline

Datasheet20 pages17 years ago

Analog Devices

element14 APAC

Inventory History

3 month trend:
+173%

CAD Models

Download Analog Devices ADG1209YRUZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.14
$ 5.39
Stock
225,784
225,042
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
-3db Bandwidth
550 MHz
550 MHz
Propagation Delay
-
-
Turn-On Delay Time
-
-
Turn-Off Delay Time
83 ns
83 ns
Min Supply Voltage
5 V
5 V
Max Supply Voltage
16.5 V
16.5 V
Max Supply Current
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
On Resistance (RON)
-
-
Number of Channels
4
2
Number of Bits
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG1209YRUZ-REEL7.

Related Parts

Analog DevicesADG1309BRUZ-REEL7
Analog Multiplexer, 4:1, Tssop-16 Rohs Compliant: Yes |Analog Devices, Inc. ADG1309BRUZ-REEL7
Analog DevicesADG1409YRUZ-REEL7
Analog Multiplexer Dual 4:1 16-Pin TSSOP T/R / IC MULTIPLEXER DUAL 4X1 16TSSOP
Analog DevicesADG1439BRUZ-REEL7
±15 V/+12 V/±5 V, Dual 4 to 1 Multiplexer, Serially Controlled Matrix Switch
Texas InstrumentsCD4052BPWR
20V, 4:1, 2-channel, analog multiplexer, logic-level conversion 16-TSSOP -55 to 125
Texas InstrumentsCD4052BPW
20V, 4:1, 2-channel, analog multiplexer, logic-level conversion 16-TSSOP -55 to 125
Texas InstrumentsCD4052BPWRG4
20V, 4:1, 2-channel, analog multiplexer, logic-level conversion 16-TSSOP -55 to 125

Descriptions

Descriptions of Analog Devices ADG1209YRUZ-REEL7 provided by its distributors.

2 200Ω (SP4T) TSSOP-16 Analog Switches / Multiplexers ROHS
Low Capacitance, 4-Channel, ±15 V/+12 V iCMOS™ Multiplexer
Analog Multiplexer Dual 4:1 16-Pin TSSOP T/R
Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16
MULTIPLEXER, CMOS ANALOGUE, TSSOP;
IC SWITCH SP4TX2 200OHM 16TSSOP
IC MULTIPLEXER 15V 4:1 16TSSOP
+/-15V DIFF 4:1 MUTIP WITH LOW
Multiplexer, Cmos Analogue, Tssop; Ic Function:Analog Multiplexer; Power Supply Type:Single & Dual Supply; Supply Voltage Range:10.8V To 13.2V, ± 13.5V To ± 16.5V; Ic Case/Package:Tssop; No. Of Pins:16Pins; On Resistance Typ:120Ohmrohs Compliant: Yes |Analog Devices, Inc. ADG1209YRUZ-REEL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADG1209YRUZREEL7