Analog Devices ADF4113HVBCPZ-RL7

PLL Frequency Synthesizer Single Up to 200MHz 20-Pin LFCSP EP T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADF4113HVBCPZ-RL7.

Upverter

Datasheet20 pages13 years ago
Datasheet20 pages17 years ago

Analog Devices

SHENGYU ELECTRONICS

CAD Models

Download Analog Devices ADF4113HVBCPZ-RL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.41
Stock
128,018
154,328
Authorized Distributors
2
6
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
20
20
PLL
Yes
Yes
Input
CMOS
CMOS
Max Frequency
4 GHz
4 GHz
Number of Outputs
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADF4113HVBCPZ-RL7.

Related Parts

Analog DevicesADF4113BCPZ-RL7
Clock Generator 5MHz to 4GHz Input 165MHz Output 20-Pin LFCSP EP T/R
Analog DevicesADF4113BCPZ
Clock Generator/Frequency Synthesizer /PLL
Analog DevicesADF4112BCPZ
Single, Integer-N 3.0 GHz PLL With Programmable Prescaler And Charge Pump

Descriptions

Descriptions of Analog Devices ADF4113HVBCPZ-RL7 provided by its distributors.

PLL Frequency Synthesizer Single Up to 200MHz 20-Pin LFCSP EP T/R
Clock Generator 5MHz to 4GHz-IN 200MHz-OUT 20-Pin LFCSP EP T/R
CMOS TTL Clock/Frequency Synthesizer (RF) 20-WFQFN Exposed Pad CSP ADF4113 clock generator circuit 5V 4GHz 30mA 11mA
High Voltage Charge Pump, PLL Synthesizer

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated