Analog Devices ADF4113BCPZ

Clock Generator/Frequency Synthesizer /PLL
$ 4.867
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADF4113BCPZ.

element14 APAC

Datasheet28 pages13 years ago

Analog Devices

Upverter

iiiC

CAD Models

Download Analog Devices ADF4113BCPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.867
$ 3.15
Stock
364,157
183,402
Authorized Distributors
3
1
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
20
20
PLL
Yes
-
Input
CMOS
-
Max Frequency
4 GHz
-
Number of Outputs
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADF4113BCPZ.

Related Parts

Analog DevicesADF4113HVBCPZ-RL7
PLL Frequency Synthesizer Single Up to 200MHz 20-Pin LFCSP EP T/R
Analog DevicesADF4113HVBCPZ
IC CHARGE PUMP HV SYNTH 20-LFCSP / Clock/Frequency Synthesizer (RF) IC 4GHz 1 20-WFQFN Exposed Pad, CSP
Analog DevicesADF4112BCPZ
Single, Integer-N 3.0 GHz PLL With Programmable Prescaler And Charge Pump

Descriptions

Descriptions of Analog Devices ADF4113BCPZ provided by its distributors.

Clock Generator/Frequency Synthesizer /PLL
Clock Generator 5MHz to 4GHz Input 165MHz Output 20-Pin LFCSP EP Tray
Single, Integer-N 4.0 GHz PLL With Programmable Prescaler And Charge Pump
4GHz LFCSP-20(4x4) Clock Generators, PLLs, Frequency Synthesizers ROHS
Pll, Frequency Synthesis, 4Ghz, Lfcsp; |Analog Devices, Inc. ADF4113BCPZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated