Analog Devices ADF4112BCPZ

Single, Integer-N 3.0 GHz PLL With Programmable Prescaler And Charge Pump
$ 4.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADF4112BCPZ.

element14 APAC

Datasheet28 pages13 years ago

Analog Devices

Arrow Electronics

iiiC

Factory Futures

Inventory History

3 month trend:
-57.60%

CAD Models

Download Analog Devices ADF4112BCPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.78
$ 3.15
Stock
115,184
192,324
Authorized Distributors
6
1
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
20
20
PLL
Yes
-
Input
CMOS
-
Max Frequency
3 GHz
-
Number of Outputs
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 12 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADF4112BCPZ.

Related Parts

Analog DevicesADF4212LBCPZ-RL
Clock Generator 10MHz to 2.4GHz-IN 20-Pin LFCSP EP T/R
Analog DevicesADF4212LBCPZ
Clock Generator 10MHz to 2.4GHz-IN 20-Pin LFCSP EP Tray
Analog DevicesADF4252BCPZ
Clock Generator 50MHz to 3GHz-IN 24-Pin LFCSP EP Tray / IC PLL FREQ SYNTHESIZER 24-LFCSP

Descriptions

Descriptions of Analog Devices ADF4112BCPZ provided by its distributors.

Single, Integer-N 3.0 GHz PLL With Programmable Prescaler And Charge Pump
3GHz LFCSP-20 Clock Generators / Frequency Synthesizers / PLL ROHS
Clock Generator 5MHz to 3GHz-IN 165MHz-OUT 20-Pin LFCSP EP Tray
Pll, Frequency Synthesis, 3Ghz, Lfcsp-Ep; |Analog Devices, Inc. ADF4112BCPZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated