Analog Devices ADF4112BRUZ-REEL7

Clock Generator/Frequency Synthesizer /PLL
$ 4.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADF4112BRUZ-REEL7.

Upverter

Datasheet28 pages13 years ago

Analog Devices

Arrow Electronics

Inventory History

3 month trend:
-43.74%

CAD Models

Download Analog Devices ADF4112BRUZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.27
$ 4.27
$ 4.27
Stock
196,627
550,591
550,591
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
PLL
Yes
Yes
Yes
Input
CMOS
CMOS
CMOS
Max Frequency
3 GHz
3 GHz
3 GHz
Number of Outputs
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADF4112BRUZ-REEL7.

Related Parts

Analog DevicesADF4213BRUZ
PLL Frequency Synthesizer Dual 20-Pin TSSOP
Analog DevicesADF4118BRUZ
Clock Generator 100MHz to 3GHz-IN 200MHz-OUT 16-Pin TSSOP Tube
Analog DevicesADF4118BRUZ-RL7
Clock Generator/Frequency Synthesizer /PLL

Descriptions

Descriptions of Analog Devices ADF4112BRUZ-REEL7 provided by its distributors.

Clock Generator/Frequency Synthesizer /PLL
Clock Generator 5MHz to 3GHz-IN 165MHz-OUT 16-Pin TSSOP T/R
Single, Integer-N 3.0 GHz PLL With Programmable Prescaler And Charge Pump
PLL Frequency Synthesizer Single 16-Pin TSSOP T/R
RF PLL Frequency Synthesizers | IC PLL RF FREQ SYNTHESZR 16TSSOP
CMOS TTL Clock/Frequency Synthesizer (RF) 16-TSSOP (0.173 4.40mm Width) ADF4112 clock generator circuit 5.5V 3GHz 7.5mA 6.5mA
Pll, Frequency Synthesis, 3Ghz, Tssop; Frequency:3Ghz; Pll Type:Frequency Synthesis; No. Of Pins:16Pins; Pll Case Style:Tssop; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Operating Temperature Min:-40°C; Product Range:- Rohs Compliant: Yes |Analog Devices, Inc. ADF4112BRUZ-REEL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated