Analog Devices ADF4108BCPZ-RL7

Clock Generator/Frequency Synthesizer /PLL
$ 6.735
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADF4108BCPZ-RL7.

Analog Devices

Datasheet20 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages14 years ago

Augswan

iiiC

DigiKey

Inventory History

3 month trend:
-6.51%

CAD Models

Download Analog Devices ADF4108BCPZ-RL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.735
$ 6.27
Stock
235,893
269,893
Authorized Distributors
6
6
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
20
20
PLL
Yes
Yes
Input
CMOS
CMOS
Max Frequency
8 GHz
8 GHz
Number of Outputs
-
-
Min Supply Voltage
3.2 V
3.2 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADF4108BCPZ-RL7.

Related Parts

Analog DevicesADF4106BCPZ
Clock Generator/Frequency Synthesizer /PLL
Analog DevicesADF4007BCPZ
PLL, SYNTHESIZER&VCO, 7.5GHZ, LFCSP; Available until stocks are exhausted Alternative available
Analog DevicesADF4157BCPZ
Clock Generator/Frequency Synthesizer /PLL

Descriptions

Descriptions of Analog Devices ADF4108BCPZ-RL7 provided by its distributors.

Clock Generator/Frequency Synthesizer /PLL
8GHz LFCSP-20(4x4) Clock Generators, PLLs, Frequency Synthesizers ROHS
PLL Frequency Synthesizer Single Up to 325MHz 20-Pin LFCSP EP T/R
Clock Generator 20MHz to 8GHz-IN 325MHz-OUT 20-Pin LFCSP EP T/R
Pll, Frequency Synthesis, 8Ghz, Lfcsp-Ep; Frequency:8Ghz; Pll Type:Frequency Synthesis; No. Of Pins:20Pins; Pll Case Style:Lfcsp-Ep; Supply Voltage Min:3.2V; Supply Voltage Max:3.6V; Operating Temperature Min:-40°C; Product Range:- Rohs Compliant: Yes |Analog Devices, Inc. ADF4108BCPZ-RL7
The ADF4108 frequency synthesizer can be used to implement local oscillators in the up-conversion and down-conversion sections of wireless receivers and transmitters. It consists of a low-noise digital PFD (phase frequency detector), a precision charge pump, a programmable reference divider, programmable A and B counters, and a dual-modulus prescaler (P/P + 1). The A (6-bit) and B (13-bit) counters, in conjunction with the dual-modulus prescaler (P/P + 1), implement an N divider (N = BP + A). In addition, the 14-bit reference counter (R counter), allows selectable REFIN frequencies at the PFD input. A complete PLL (phase-locked loop) can be implemented if the synthesizer is used with an external loop filter and VCO (voltage controlled oscillator). Its very high bandwidth (8GHz) means that frequency doublers or prescalers can be eliminated in many high frequency systems, simplifying system architecture and reducing cost. Applications Broadband wireless access Satellite systems Instrumentation Wireless LANs Base stations for wireless radio Data Sheet, Rev. A, 12/07

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated