Analog Devices ADF4108BCPZ

Clock Generator 20MHz to 8GHz-IN 325MHz-OUT 20-Pin LFCSP EP Tray
$ 6.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADF4108BCPZ.

element14 APAC

Datasheet20 pages13 years ago

Analog Devices

Upverter

Augswan

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.03%

CAD Models

Download Analog Devices ADF4108BCPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.91
$ 7.575
Stock
254,215
153,201
Authorized Distributors
6
5
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
20
20
PLL
Yes
Yes
Input
CMOS
CMOS
Max Frequency
8 GHz
8 GHz
Number of Outputs
-
-
Min Supply Voltage
3.2 V
3.2 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADF4108BCPZ.

Related Parts

Analog DevicesADF4106BCPZ
Clock Generator/Frequency Synthesizer /PLL
Analog DevicesADF4007BCPZ
PLL, SYNTHESIZER&VCO, 7.5GHZ, LFCSP; Available until stocks are exhausted Alternative available
Analog DevicesADF4157BCPZ
Clock Generator/Frequency Synthesizer /PLL

Descriptions

Descriptions of Analog Devices ADF4108BCPZ provided by its distributors.

Clock Generator 20MHz to 8GHz-IN 325MHz-OUT 20-Pin LFCSP EP Tray
CMOS TTL Clock/Frequency Synthesizer (RF) 20-WFQFN Exposed Pad CSP ADF4108 clock generator ic 3.6V 8GHz 15mA 17mA
Pll, Frequency Synthesis, 8Ghz, Lfcsp-Ep; |Analog Devices, Inc. ADF4108BCPZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated