Analog Devices ADF4007BCPZ

PLL, SYNTHESIZER&VCO, 7.5GHZ, LFCSP; Available until stocks are exhausted Alternative available
$ 5.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADF4007BCPZ.

element14 APAC

Datasheet16 pages14 years ago
Datasheet17 pages14 years ago
Datasheet17 pages14 years ago

Analog Devices

Upverter

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+19.19%

CAD Models

Download Analog Devices ADF4007BCPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.23
$ 3.26
Stock
183,884
191,345
Authorized Distributors
5
1
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
20
20
PLL
Yes
-
Input
CMOS
-
Max Frequency
7.5 GHz
-
Number of Outputs
2
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.3 V
3.3 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADF4007BCPZ.

Related Parts

Analog DevicesADF4107BCPZ
Clock Generator/Frequency Synthesizer /PLL
Analog DevicesADF4106BCPZ
Clock Generator/Frequency Synthesizer /PLL
Analog DevicesADF4106BCPZ-RL
PLL Frequency Synthesizer Single Up to 325MHz 20-Pin LFCSP EP T/R

Descriptions

Descriptions of Analog Devices ADF4007BCPZ provided by its distributors.

PLL, SYNTHESIZER&VCO, 7.5GHZ, LFCSP; Available until stocks are exhausted Alternative available
Pll, Synthesizer&vco, 7.5Ghz, Lfcsp; |Analog Devices, Inc. ADF4007BCPZ
7.5GHz LFCSP-20(4x4) Clock Generators / Frequency Synthesizers / PLL ROHS
High Frequency Divider/PLL Synthesizer
Clock Generator 20MHz to 7.5GHz-IN 20-Pin LFCSP EP Tray

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADF4007BCPZ .