Analog Devices ADF4106BCPZ-RL

PLL Frequency Synthesizer Single Up to 325MHz 20-Pin LFCSP EP T/R
$ 3.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADF4106BCPZ-RL.

Analog Devices

Datasheet10 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages13 years ago
Datasheet12 pages15 years ago

Upverter

SHENGYU ELECTRONICS

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADF4106BCPZ-RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.57
$ 3.95
$ 3.95
Stock
232,845
679,899
679,899
Authorized Distributors
2
6
6
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
20
20
20
PLL
Yes
Yes
Yes
Input
CMOS
CMOS
CMOS
Max Frequency
6 GHz
6 GHz
6 GHz
Number of Outputs
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.3 V
3.3 V
3.3 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADF4106BCPZ-RL.

Related Parts

Analog DevicesADF4156BCPZ-RL7
Clock Generator/Frequency Synthesizer /PLL
Analog DevicesADF4153YCPZ
Clock Generator 10MHz to 4GHz-IN 20-Pin LFCSP EP Tray
Analog DevicesADF4153BCPZ-RL7
Clock Generator/Frequency Synthesizer /PLL

Descriptions

Descriptions of Analog Devices ADF4106BCPZ-RL provided by its distributors.

PLL Frequency Synthesizer Single Up to 325MHz 20-Pin LFCSP EP T/R
CMOS TTL Clock/Frequency Synthesizer (RF) 20-WFQFN Exposed Pad CSP ADF4106 clock generator ic 3V 6GHz 10.5mA 13mA
PLL FREQUENCY SYNTHESIZER 6000 MHz QCC20
PLL Frequency Synthesizer, CMOS
IC PLL FREQ SYNTHESIZER 20LFCSP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated