Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ADF4153BCPZ-RL7

Clock Generator/Frequency Synthesizer /PLL
$ 4.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADF4153BCPZ-RL7.

Upverter

Datasheet24 pages12 years ago
Datasheet24 pages16 years ago
Datasheet24 pages17 years ago

Analog Devices

Augswan

DigiKey

Inventory History

3 month trend:
+9.19%

CAD Models

Download Analog Devices ADF4153BCPZ-RL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.37
$ 5.51
$ 5.51
Stock
200,809
463,959
463,959
Authorized Distributors
5
6
6
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
20
20
20
PLL
Yes
Yes
Yes
Input
CMOS
CMOS
CMOS
Max Frequency
4 GHz
4 GHz
4 GHz
Number of Outputs
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.3 V
3.3 V
3.3 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADF4153BCPZ-RL7.

Related Parts

Analog DevicesADF4154BCPZ
Clock Generator/Frequency Synthesizer /PLL
Analog DevicesADF4154BCPZ-RL7
Clock Generator/Frequency Synthesizer /PLL
Analog DevicesADF4154BCPZ-RL
PLL Frequency Synthesizer Single 20-Pin LFCSP EP T/R

Descriptions

Descriptions of Analog Devices ADF4153BCPZ-RL7 provided by its distributors.

Clock Generator/Frequency Synthesizer /PLL
Clock Generator 10MHz to 4GHz Input 20-Pin LFCSP EP T/R
4GHz LFCSP-20(3.75x4) Clock Generators, PLLs, Frequency Synthesizers ROHS
PLL Frequency Synthesizer Single 20-Pin LFCSP EP T/R
CMOS TTL Fractional N Synthesizer (RF) 20-VFQFN Exposed Pad CSP ADF4153 clock generator ic 3.3V 4GHz 20mA 24mA
PLL/Frequency Synthesizer IC; Supply Current:12A; Frequency Max:4GHz; Supply Voltage Min:2.7V; Supply Voltage Max:3.3V; Termination Type:SMD; Package/Case:20-LFCSP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes
The ADF4153 is a fractional-N frequency synthesizer that implements local oscillators in the up conversion and down conversion sections of wireless receivers and transmitters. It consists of a low noise digital phase frequency detector (PFD), a precision charge pump, and a programmable reference divider. There is a \Sigma -\Lambda based fractional interpolator to allow programmable fractional-N division. The INT, FRAC, and MOD registers define an overall N divider (N = (INT + (FRAC/MOD))). In addition, the 4-bit reference counter (R counter) allows selectable REFIN frequencies at the PFD input. A complete phase- locked loop (PLL) can be implemented if the synthesizer is used with an external loop filter and a voltage controlled oscillator (VCO). A simple 3-wire interface controls all on-chip registers. The device operates with a power supply ranging from 2.7 V to 3.3 V and can be powered down when not in use.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated