What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices ADF4156BCPZ-RL7

Clock Generator/Frequency Synthesizer /PLL
$ 5.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADF4156BCPZ-RL7.

LKR

Datasheet24 pages12 years ago

Analog Devices

Upverter

Augswan

iiiC

Inventory History

3 month trend:
-3.12%

CAD Models

Download Analog Devices ADF4156BCPZ-RL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.18
$ 4.585
Stock
292,627
139,754
Authorized Distributors
2
3
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
20
20
PLL
Yes
Yes
Input
CMOS
CMOS
Max Frequency
6.2 GHz
6.2 GHz
Number of Outputs
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.3 V
3.3 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADF4156BCPZ-RL7.

Related Parts

Analog DevicesADF4106BCPZ
Clock Generator/Frequency Synthesizer /PLL
Analog DevicesADF4106BCPZ-RL
PLL Frequency Synthesizer Single Up to 325MHz 20-Pin LFCSP EP T/R
Analog DevicesADF4157BCPZ
Clock Generator/Frequency Synthesizer /PLL

Descriptions

Descriptions of Analog Devices ADF4156BCPZ-RL7 provided by its distributors.

Clock Generator/Frequency Synthesizer /PLL
Clock Generator 500MHz to 6.2GHz-IN 20-Pin LFCSP EP T/R
PLL Frequency Synthesizer Single 20-Pin LFCSP EP T/R

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated