Analog Devices ADEL2020ANZ

ROHS3Compliant EAR99 ADEL2020 Tube op amp amplifier circuit 9.27mm 7.5muA 15V 8000kHz
$ 7.693
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADEL2020ANZ.

element14 APAC

Datasheet12 pages23 years ago

Analog Devices

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-2.02%

CAD Models

Download Analog Devices ADEL2020ANZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.693
$ 3.03
Stock
146,263
120,031
Authorized Distributors
6
1
Case/Package
PDIP
DIP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
500 V/µs
500 V/µs
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
1.5 mV
-
Power Supply Rejection Ratio (PSRR)
72 dB
-
Common Mode Rejection Ratio
64 dB
-
Min Supply Voltage
6 V
-
Max Supply Voltage
18 V
-
Operating Supply Current
10 mA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 2 days ago)

Related Parts

Analog DevicesSSM2143PZ
ROHS3Compliant EAR99 SSM2143 Matte Tin (Sn) op amp buffer circuit 9.27mm 4mA 6V 110dB
RenesasCA3130EZ
Operational Amplifier, Single, 15 Mhz, 1, 9 V/ S, 2.5V To 8V, Dip, 8 Rohs Compliant: Yes
Texas InstrumentsLMC6081IN/NOPB
Precision CMOS Single Operational Amplifier 8-PDIP -40 to 85
Texas InstrumentsLMC6041IN/NOPB
IC OPAMP GP 75KHZ RRO 8DIP / Op Amp Single Micropower Amplifier R-R O/P 15.5V 8-Pin PDIP Tube
Texas InstrumentsLF356N/NOPB
Op Amp, High Slew Rate, Low Noise, Single, MDIP-8,VS +/-16V, IS 5mA, PD 670mW, VOS 3mV
onsemiLM301ANG
IC OPAMP GP 1 CIRCUIT 8DIP / General Purpose Amplifier 1 Circuit 8-PDIP

Descriptions

Descriptions of Analog Devices ADEL2020ANZ provided by its distributors.

ROHS3Compliant EAR99 ADEL2020 Tube op amp amplifier circuit 9.27mm 7.5muA 15V 8000kHz
IC OPAMP CFA 90MHZ 8DIP / Op Amp Single GP ±18V 8-Pin PDIP N Tube
Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, PDIP8
OP-AMP, 90MHZ, -40 TO 85DEG C, DIP-8; Available until stocks are exhausted Alternative available
Op-Amp, 90Mhz, -40 To 85Deg C, Dip-8; No. Of Channels:1Channels; Gain Bandwidth Product:90Mhz; Supply Voltage Range:± 3V To ± 18V; Ic Case/Package:Dip; No. Of Pins:8Pins; Amplifier Type:General Purpose; Rail To Rail:- Rohs Compliant: Yes |Analog Devices, Inc. ADEL2020ANZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated