Renesas CA3130EZ

Operational Amplifier, Single, 15 Mhz, 1, 9 V/ S, 2.5V To 8V, Dip, 8 Rohs Compliant: Yes
$ 2.1
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas CA3130EZ.

Integrated Device Technology

Datasheet17 pages9 years ago
Datasheet17 pages9 years ago

Newark

element14 APAC

Renesas

TME

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 13, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 6.00 - Aug 1, 2005
Verification

Inventory History

3 month trend:
-22.86%

Supply Chain

Country of OriginMalaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1993-03-01
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Texas InstrumentsLM318N/NOPB
Op Amp, High Slew Rate, High Speed, Precision, Single, MDIP-8,VS +/-15V, IS 5mA
Texas InstrumentsLM318PE4
Single, 40-V, 15-MHz operational amplifier 8-PDIP 0 to 70
Texas InstrumentsLM318N
LM118-N/lm218-N/LM318-N Operational Amplifiers | IC OPAMP GP 1 CIRCUIT 8DIP
onsemiLM301ANG
IC OPAMP GP 1 CIRCUIT 8DIP / General Purpose Amplifier 1 Circuit 8-PDIP
STMicroelectronicsTS271ACN
ROHS3Compliant EAR99 TS271 Matte Tin (Sn) op amp amplifier circuit 2.54mm 1pA 5mV 100kHz
RenesasCA3140EZ
CA140 Series 4.5 MHz 9 V/us 36 V BiMOS Operational Amplifier - PDIP-8

Descriptions

Descriptions of Renesas CA3130EZ provided by its distributors.

Operational Amplifier, Single, 15 Mhz, 1, 9 V/ S, 2.5V To 8V, Dip, 8 Rohs Compliant: Yes
CA3130 Series 15 MHZ 30 V/µs 16 V BiMOS Operational Amplifier - PDIP-8
Operational Amplifier, 1 Func, 15000uV Offset-Max, BIMOS, PDIP8
INTERSIL CA3130EZ Operational Amplifier, Single, 15 MHz, 1 Amplifier, 9 V/s,2.5V to8V, DIP, 8 Pins
15MHz, BiMOS Operational Amplifier with MOSFET Input/CMOS Output
Renesas Op Amp, Single Channel, Dual/Single Supply, TH, 8-Pin PDIP
Operational Amplifier 16V 22mA 15MHz PDIP
PB-FREE W/ANNEAL OPAMP 15MHZ LOWBIAS 0.03NA 8PDIP MIL<AZ
Op Amp, 15Mhz, 30V/Us, 8Mv, Dip8; No. Of Channels:1Channels; Gain Bandwidth Product:15Mhz; Supply Voltage Range:5V To 16V; Ic Case/Package:Dip; No. Of Pins:8Pins; Amplifier Type:Cmos; Rail To Rail:Rail - Rail Input (Rri); Msl:- Rohs Compliant: Yes |Renesas Electronics Corporation CA3130EZ.
OP AMP, MOS IP/CMOS OP, 3130, DIP8; Op Amp Type:High Speed; No. of Amplifiers:1; Bandwidth:15MHz; Slew Rate:9Vµs; Supply Voltage Range:± 2.5V to ± 8V; Amplifier Case Style:DIP; No. of Pins:8; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Amplifier Type:BIMOS Operational; Base Number:3130; Device Marking:CA3130EZ; Gain Bandwidth:15MHz; IC Generic Number:3130; Input Offset Voltage Max:15mV; Logic Function Number:3130; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Operational Amplifier Features:FET Input; Package / Case:DIP; Slew Rate:30V/µs; Supply Voltage + Nom:15V; Supply Voltage Max:16V; Supply Voltage Min:5V; Termination Type:Through Hole

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA 3130 EZ
  • CA3130EZ.